ST25DV-I2C-EVO Dynamic NFC/RFID Tags IC
STMicroelectronics’ family of dynamic NFC tags are ISO 15693 compliant NFC Forum Type 5 tags
STMicroelectronics' ST25DV family of dynamic NFC tags (ST25DV04KC, ST25DV16KC, and ST25DV64KC) are ISO 15693 compliant NFC Forum Type 5 tags offering a wide range of features, including advanced I²C capabilities such as fast write.
- ISO 15693 NFC Forum Type 5
- I²C: 1 MHz from 1.8 V to 5.5 V
- 4 kbit, 16 kbit, and 64 kbit user EEPROM
- 256 byte fast transfer mode buffer
- 16 byte page size for I²C write
- 64-bit unique identifier
- 64-bit passwords protection
- Energy harvesting
- Configurable output signal (GPO)
- RF field detect
- Configurable I²C address
- Several RF and I²C interrupts
- Low-power mode
- Industrial temperature range: up to +125°C
- EEPROM endurance 1 million write cycles
- EEPROM data retention of 40 years
ST25DV-I2C-EVO Dynamic NFC/RFID Tags IC
| Image | Manufacturer Part Number | Description | Mounting Type | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST25DV04KC-IE6S3 | DYNAMIC NFC/RFID TAG IC WITH 4-K | Surface Mount | 8-SO | 5000 - Immediate | $1.40 | View Details |
![]() | ![]() | ST25DV16KC-IE6S3 | DYNAMIC NFC/RFID TAG IC WITH 16- | Surface Mount | 8-SO | 2500 - Immediate | $1.82 | View Details |
![]() | ![]() | ST25DV64KC-IE6S3 | DYNAMIC NFC/RFID TAG IC WITH 64- | Surface Mount | 8-SO | 7757 - Immediate | $2.47 | View Details |
![]() | ![]() | ST25DV16KC-IE6T3 | DYNAMIC NFC/RFID TAG IC WITH 16- | Surface Mount | 8-TSSOP | 0 - Immediate | $1.82 | View Details |
![]() | ![]() | ST25DV16KC-IE8T3 | DYNAMIC NFC/RFID TAG IC WITH 16- | Surface Mount | 8-TSSOP | 2160 - Immediate | $2.16 | View Details |
![]() | ![]() | ST25DV64KC-IE8T3 | DYNAMIC NFC/RFID TAG IC WITH 64- | Surface Mount | 8-TSSOP | 4463 - Immediate | $2.68 | View Details |