Special Purpose Isolators

Results: 111
Stocking Options
Environmental Options
Media
Exclude
111Results

Showing
of 111
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Current - Output / Channel
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8 PDIP
OPTOISO 2.5KV AC MONITOR 8DIP
onsemi
9,421
In Stock
19,000
Factory
1 : $4.38000
Tube
-
Tube
Active
AC Line Monitor
1
2500Vrms
-
AC, DC
20mA
1ms, 1ms (Typ)
-
1.5 V
30 mA
7V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
UR
8-DIP SMD PKG
OPTOISO 2.5KV AC MONITOR 8SMD
onsemi
4,433
In Stock
1 : $4.56000
Cut Tape (CT)
1,000 : $2.10111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC Line Monitor
1
2500Vrms
-
AC, DC
20mA
1ms, 1ms (Typ)
-
1.5 V
30 mA
7V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
UR
NSL-32
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
4,246
In Stock
1 : $6.39000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
-
-
40 mA
60V (Max)
-
Free Hanging
Module
-
-
NSL-32SR2
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
3,116
In Stock
1 : $6.63000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 80ms
-
25 mA
60V (Max)
-
Free Hanging
Module
-
-
NSL-32SR3
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
7,024
In Stock
1 : $6.85000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 10ms
-
25 mA
60V (Max)
-
Free Hanging
Module
-
-
8-DIP
OPTOISO 3.75KV RECEIVER 8DIP
Broadcom Limited
169
In Stock
1 : $15.72000
Tube
-
Tube
Active
Current Loop Receiver
1
3750Vrms
1kV/µs
DC
25mA
1.6µs, 1µs
55ns, 15ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
OPTOISO 3.75KV TRNSMTR 8DIP GW
Broadcom Limited
980
In Stock
1 : $15.83000
Cut Tape (CT)
1,000 : $8.59395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
840
In Stock
1 : $15.83000
Tube
-
Tube
Active
Current Loop Receiver
1
3750Vrms
1kV/µs
DC
25mA
1.6µs, 1µs
55ns, 15ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
OPTOISO 3.75KV TRNSMTR 8DIP GW
Broadcom Limited
677
In Stock
1 : $15.83000
Tube
-
Tube
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
OPTOISO 1.5KV PWR MOSFET 8SMD GW
Broadcom Limited
137
In Stock
1 : $251.66000
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD Gull Wing
-
8-DIP
OPTOISO 1.5KV POWER MOSFET 8DIP
Broadcom Limited
67
In Stock
1 : $286.75000
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
-
NSL-32 Series
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
152
In Stock
1 : $8.39000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 80ms
-
25 mA
60V (Max)
-
Free Hanging
Module
-
-
8-DIP
OPTOISO 3.75KV RECEIVER 8DIP
Broadcom Limited
365
In Stock
1 : $14.21000
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
1kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
389
In Stock
1 : $14.52000
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
1kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP
OPTOISO 3.75KV TRNSMTR 8DIP
Broadcom Limited
523
In Stock
1 : $15.72000
Tube
-
Tube
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
2,262
In Stock
1 : $15.83000
Cut Tape (CT)
1,000 : $8.59395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Loop Receiver
1
3750Vrms
1kV/µs
DC
25mA
1.6µs, 1µs
55ns, 15ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
OPTOISO 1.5KV PWR MOSFET 8SMD GW
Broadcom Limited
72
In Stock
1 : $315.78000
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD Gull Wing
-
NSL-33-007
OPTOISO 2KV PHOTOCEL OPTOCOUPLER
Advanced Photonix
1,748
In Stock
1 : $13.60000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
2000Vrms
-
DC
-
-
1.2ms, 2.1ms
2.1 V
20 mA
100V (Max)
-40°C ~ 75°C
Through Hole
Axial - 5 Leads
-
-
8-DIP
OPTOISO 3.75KV TRNSMTR 8DIP
Broadcom Limited
335
In Stock
1 : $22.32000
Tube
-
Tube
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-DIP
OPTOISO 3.75KV RECEIVER 8DIP
Broadcom Limited
171
In Stock
1 : $22.32000
Tube
-
Tube
Active
Current Loop Receiver
1
3750Vrms
1kV/µs
DC
25mA
1.6µs, 1µs
55ns, 15ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
NSL-28
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
232
In Stock
1 : $22.99000
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 80ms
-
40 mA
100V (Max)
-
Free Hanging
Module
-
-
8-SMD
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
707
In Stock
1 : $14.52000
Cut Tape (CT)
1,000 : $7.79584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Line Receiver
1
3750Vrms
1kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP
OPTOISO 3.75KV RECEIVER 8DIP
Broadcom Limited
237
In Stock
1 : $32.10000
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
3.5kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8 PDIP
OPTOISO 2.5KV AC MONITOR 8DIP
onsemi
1,000
In Stock
4,000
Factory
1 : $4.42000
Tube
-
Tube
Active
AC Line Monitor
1
2500Vrms
-
AC, DC
-
-
-
1.5 V
-
7V
-40°C ~ 85°C
Through Hole
8-DIP (0.400", 10.16mm)
8-PDIP
UR, VDE
8-DIP SMD PKG
OPTOISO 2.5KV AC MONITOR 8SMD
onsemi
630
In Stock
1 : $4.60000
Cut Tape (CT)
1,000 : $2.12145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC Line Monitor
1
2500Vrms
-
AC, DC
-
-
-
1.5 V
-
7V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
UR, VDE
Showing
of 111

Special Purpose Isolators


Special purpose isolators use one- and two-channel optoelectronic circuits to perform specific tasks such as I2C repeaters, line receivers, current loop receivers and transmitters, optical power converters, photocell optocouplers, power MOSFETs, and power transistor drivers. Mounting types include surface, through-hole and free-hanging. Voltage supply and output current are among the key differentiation parameters.