RF Diodes

Results: 2,293
Stocking Options
Environmental Options
Media
Exclude
2,293Results

Showing
of 2,293
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
SOT 23-3
DIODE SCHOTTKY 30V 200MW SOT23-3
onsemi
9,910
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
30V
-
1.5pF @ 15V, 1MHz
-
200 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
PG-SC79-2
RF DIODE PIN 50V 250MW PG-SC79-2
Infineon Technologies
46,143
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.08621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
0201
RF DIODE PIN 80V 250MW TSSLP-2
Infineon Technologies
86,686
In Stock
1 : $0.29000
Cut Tape (CT)
15,000 : $0.10694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.35pF @ 1V, 1MHz
800mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-3
SOD 123
DIODE SCHOTTKY 70V 333MW SOD123
Diodes Incorporated
79,446
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
333 mW
-55°C ~ 125°C (TJ)
-
-
SOD-123
SOD-123
PG-SC79-2
RF DIODE PIN 80V 250MW PG-SC79-2
Infineon Technologies
57,256
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.4pF @ 1V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
PG-SOT23
RF DIODE PIN 150V 250MW PG-SOT23
Infineon Technologies
41,278
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.15217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - 1 Pair Series Connection
150V
200 mA
0.6pF @ 35V, 1MHz
1.8Ohm @ 5mA, 100MHz
250 mW
-
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
PG-SOT23
RF DIODE PIN 50V 250MW PG-SOT23
Infineon Technologies
27,900
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.21173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - 1 Pair Series Connection
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
SMS7630-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
39,081
In Stock
45,000
Factory
1 : $0.59000
Cut Tape (CT)
3,000 : $0.24300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
2-X2DFNW
RF DIODE PIN 80V 2X3DFN
onsemi
7,029
In Stock
56,000
Factory
1 : $1.12000
Cut Tape (CT)
8,000 : $0.22405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
80V
100 mA
0.33pF @ 0V, 1MHz
1.3Ohm @ 10mA, 100MHz
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
2-XDFN
2-X2DFNW (1x0.6)
PG-SC79-2
RF DIODE SCHOTTKY 3V 100MW SC79
Infineon Technologies
73,752
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.26077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Schottky - Single
3V
100 mA
0.85pF @ 0.2V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
PG-SOD323-3D
DIODE SCHOTTKY 4V 100MW SOD323
Infineon Technologies
68,741
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.34276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
5 TSOP
RF DIODE PIN 100V 125MW 5TSOP
NXP USA Inc.
198
In Stock
1 : $1.91000
Cut Tape (CT)
3,000 : $0.90529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - 2 Pair CA + CC
100V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
125 mW
-65°C ~ 150°C (TJ)
-
-
SC-74A, SOT-753
5-TSOP
0201
DIODE SCHOTTKY 4V 100MW TSSLP21
Infineon Technologies
8,307
In Stock
1 : $2.01000
Cut Tape (CT)
15,000 : $0.91376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.23pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-1
SOT-23
DIODE SCHOTTKY 70V 250MW SOT-23
MACOM Technology Solutions
6,799
In Stock
1 : $2.82000
Cut Tape (CT)
3,000 : $1.39337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
70V
200 mA
2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 100V 250MW SOT-23
MACOM Technology Solutions
7,573
In Stock
1 : $3.53000
Cut Tape (CT)
3,000 : $1.77806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Common Cathode
100V
150 mA
0.25pF @ 50V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 200V 250MW SOT-23
MACOM Technology Solutions
4,031
In Stock
1 : $3.53000
Cut Tape (CT)
3,000 : $1.77806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Common Cathode
200V
150 mA
0.35pF @ 50V, 1MHz
6Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
MA4E1340B1-1146T
DIODE SCHOTTKY 8V 250MW SOT-323
MACOM Technology Solutions
7,240
In Stock
9,000
Factory
1 : $3.57000
Cut Tape (CT)
3,000 : $1.80287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
8V
30 mA
1pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
SC-70, SOT-323
SOT-323
21,500
In Stock
1 : $4.27000
Cut Tape (CT)
3,000 : $2.19842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
-
-
-
-
-
175°C (TJ)
-
-
6-WFDFN Exposed Pad
6-TDFN (1.5x1.2)
SOT-23
RF DIODE PIN 100V 250MW SOT-23
MACOM Technology Solutions
68,506
In Stock
1 : $4.55000
Cut Tape (CT)
3,000 : $2.34699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
100V
150 mA
1.2pF @ 20V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
175°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
1,100
In Stock
17,700
Factory
100 : $5.51220
Bulk
-
Bulk
Active
Schottky - Single
7V
-
0.06pF @ 0V, 1MHz
-
-
-65°C ~ 125°C (TJ)
-
-
2-SMD
-
2,113
In Stock
1 : $5.65000
Cut Tape (CT)
3,000 : $2.98707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step Recovery Diode
30V
50 mA
1.2pF @ 6V, 1MHz
-
250 mW
-65°C ~ 125°C
-
-
SC-79, SOD-523
SC-79
3,900
In Stock
100 : $6.52440
Bulk
-
Bulk
Active
Schottky - Anti-Parallel
7V
-
0.06pF @ 0V, 1MHz
-
-
-65°C ~ 125°C (TJ)
-
-
2-SMD
-
MA4L Series 134
RF DIODE PIN 150V 2.5W CHIP
MACOM Technology Solutions
1,900
In Stock
100 : $7.17770
Bulk
-
Bulk
Active
PIN - Single
150V
-
0.05pF @ 10V, 1MHz
1.8Ohm @ 10mA, 500MHz
2.5 W
175°C (TJ)
-
-
Die
Chip
MASW-002102-13580W
RF DIODE PIN 50V 250MW CHIP
MACOM Technology Solutions
600
In Stock
100 : $7.66640
Tray
-
Tray
Active
PIN - Single
50V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
250 mW
175°C (TJ)
-
-
Die
Chip
MADP-042305-130600
RF DIODE SCHOTTKY 5V 50MW DIE
MACOM Technology Solutions
2,800
In Stock
100 : $8.12680
Tray
-
Tray
Active
Schottky
5V
20 mA
-
18Ohm @ 10.5mA, 18GHz
50 mW
-40°C ~ 125°C (TJ)
-
-
Die
Die
Showing
of 2,293

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.