Valves and Control

Results: 9,932
Stocking Options
Environmental Options
Media
Exclude
9,932Results

Showing
of 9,932
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Actuator Type
Operating Pressure
Orifice Diameter
Fluid Type
Connection Method
For Use With/Related Products
Mounting Type
Features
997
PLASTIC WATER SOLENOID VALVE - 1
Adafruit Industries LLC
1,832
In Stock
1 : $12.79000
Bulk
-
Bulk
Active
Solenoid Valve
2/2 Normally Closed
-
3 ~ 116 PSI (0.21 ~ 8 bar)
-
Liquid
Threaded 1/2" NPS
-
Free Hanging (In-Line)
Supply Voltage 12VDC
81921701
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
42
In Stock
1 : $102.82000
Box
Box
Active
Position Detector
3/2 Normally Closed
Lever, Roller
1 ~ 116PSI (0.1 ~ 8 bar)
0.106" (2.70mm)
Air, Inert Gas
Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
Chassis Mount
Operating Force 18N
81921702
POSITION DETECT 3/2 NC CHAS MNT
Crouzet
84
In Stock
1 : $161.77000
Box
Box
Active
Position Detector
3/2 Normally Closed
Lever, Roller
1 ~ 116PSI (0.1 ~ 8 bar)
0.106" (2.70mm)
Air, Inert Gas
Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
Chassis Mount
Operating Force 18N
81513552
SWITCH PRESSURE OPERATED DIN RL
Crouzet
214
In Stock
1 : $163.24000
Box
-
Box
Active
Pressure Switch
Pressure Operated
-
30 ~ 116 PSI (2 ~ 8 bar)
-
Air, Inert Gas, Liquid
Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
DIN Rail
Electrical Output, Manual Override
81503710
TIMER ON-DELAY SUB-BASE MOUNT
Crouzet
6
In Stock
33
Marketplace
1 : $386.70000
Bulk
1 : $468.37000
Box
-
Bulk
Box
Active
Timer, Adjustable
On-Delay
-
30 ~ 116 PSI (2 ~ 8 bar)
0.106" (2.70mm)
Air, Inert Gas
-
-
Sub-Base Mount
Delay Time 0.1 ~ 15sec
81506920
FREQ GENERATOR SUB-BASE MOUNT
Crouzet
34
In Stock
1 : $413.89000
Box
-
Box
Active
Frequency Generator
-
-
30 ~ 116 PSI (2 ~ 8 bar)
0.106" (2.70mm)
Air, Inert Gas
-
-
Sub-Base Mount
-
81532104
SUB-BASE DIN RAIL
Crouzet
19
In Stock
78
Marketplace
1 : $83.65000
Box
2 : $106.98500
Box
-
Box
Box
Active
Sub-Base
-
-
-
-
-
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Logic Element
DIN Rail
Rotatable Connector
81513200
CONTROL VALVE 4/2 SUBBASE MNT
Crouzet
86
In Stock
1 : $95.42000
Box
-
Box
Active
Control Valve, Momentary
4/2
-
44 ~ 116 PSI (3 ~ 8 bar)
0.118" (3.00mm)
Air, Inert Gas
-
-
Sub-Base Mount
-
81513509
SWITCH PRESSURE OPERATED DIN RL
Crouzet
37
In Stock
1 : $184.70000
Bulk
-
Bulk
Active
Pressure Switch
Pressure Operated
-
30 ~ 116 PSI (2 ~ 8 bar)
-
Air, Inert Gas
Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
DIN Rail
Pressure Indicator
81733511
CONTROL VALVE 3/2 NC PANEL MOUNT
Crouzet
30
In Stock
1 : $194.44000
Box
-
Box
Active
Control Valve, Momentary
3/2 Normally Closed
Pushbutton, Dual
30 ~ 116 PSI (2 ~ 8 bar)
0.106" (2.70mm)
Air, Inert Gas
Push-In Connection for Tubing 5/32" (4.00mm) Dia
-
Panel Mount
Operating Force 8 ~ 18N
81507540
IMPULSE GENERATOR SUB-BASE MOUNT
Crouzet
34
In Stock
1 : $319.49000
Box
-
Box
Active
Impulse Generator, Fixed
-
-
30 ~ 116 PSI (2 ~ 8 bar)
0.106" (2.70mm)
Air, Inert Gas
-
-
Sub-Base Mount
Delay Time 0.4sec
SK-6891-02
PCB AIRSWITCH
Variohm
134
In Stock
1 : $33.44000
Tray
Tray
Active
Pressure Switch
Pressure Operated
-
-
-
Air
Threaded
Control Valve
Free Hanging (In-Line)
-
SK-6891-03
BACK ENTRY AIRSWITCH
Variohm
148
In Stock
1 : $39.96000
Tray
Tray
Active
Pressure Switch
Pressure Operated
-
-
-
Air
Threaded
Control Valve
Free Hanging (In-Line)
-
SK-6721-40
VACUUM SWITCH SIDE ENTRY
Variohm
50
In Stock
1 : $107.39000
Tray
Tray
Active
Vacuum Switch
Vacuum Operated
-
2.7 ~ 9.7 PSI (0.2 ~ 0.7 bar)
-
Air
Threaded
Control Valve
Chassis Mount
-
SK-6742-30
PRESSURE SWITCH (1/8" BSPT. BASE
Variohm
40
In Stock
1 : $137.50000
Tray
Tray
Active
Pressure Switch
Pressure Operated
-
2.9 ~ 5.4 PSI (0.2 ~ 0.4 bar)
-
Air
Threaded
Control Valve
Free Hanging (In-Line)
-
81506720
TIMER OFF-DELAY SUB-BASE MOUNT
Crouzet
5
In Stock
30
Marketplace
1 : $415.42000
Box
1 : $550.09000
Box
-
Box
Box
Active
Timer, Adjustable
Off-Delay
-
30 ~ 116 PSI (2 ~ 8 bar)
0.106" (2.70mm)
Air, Inert Gas
-
-
Sub-Base Mount
Delay Time 0.1 ~ 30sec
15-910-60-psi-CC
Liquid Filled Pressure Gauge
NOSHOK, Inc.
177
Marketplace
1 : $97.97000
Bulk
Bulk
Active
Pressure Gauge
Pressure Operated
-
0 ~ 30 PSI (0 ~ 2 bar)
-
Liquid
Threaded 1/8" NPT
-
Free Hanging (In-Line)
-
15-910-60-psi-CC
Liquid Filled Pressure Gauge
NOSHOK, Inc.
131
Marketplace
1 : $97.97000
Bulk
Bulk
Active
Pressure Gauge
Pressure Operated
-
0 ~ 100 PSI (0 ~ 7 bar)
-
Liquid
Threaded 1/8" NPT
-
Free Hanging (In-Line)
-
15-910-60-psi-CC
Liquid Filled Pressure Gauge
NOSHOK, Inc.
97
Marketplace
1 : $97.97000
Bulk
Bulk
Active
Pressure Gauge
Pressure Operated
-
0 ~ 60 PSI (0 ~ 4 bar)
-
Liquid
Threaded 1/8" NPT
-
Free Hanging (In-Line)
-
15-910-60-psi-CC
Liquid Filled Pressure Gauge
NOSHOK, Inc.
54
Marketplace
1 : $97.97000
Bulk
Bulk
Active
Pressure Gauge
Pressure Operated
-
0 ~ 100 PSI (0 ~ 7 bar)
-
Liquid
Threaded 1/8" NPT
-
Free Hanging (In-Line)
-
25-901-25-bar/psi-G1/4-BP3
Liquid Filled Pressure Gauge
NOSHOK, Inc.
95
Marketplace
1 : $127.99000
Bulk
Bulk
Active
Pressure Gauge
Pressure Operated
-
0 ~ 60 PSI (0 ~ 4 bar)
-
-
Threaded 1/4" NPT
-
Free Hanging (In-Line)
Dual Scale
25-901-10000-psi/kg/cm2
Liquid Filled Pressure Gauge
NOSHOK, Inc.
150
Marketplace
1 : $133.54000
Bulk
Bulk
Active
Pressure Gauge
Pressure Operated
-
-14.73 ~ 30 PSI (-1.01 ~ 2.06 bar)
-
-
Threaded 1/4" NPT
-
Free Hanging (In-Line)
Dual Scale
300H-3-2-145/435-8
Mechanical Pressure Switch (SPDT
NOSHOK, Inc.
75
Marketplace
1 : $141.80000
Bulk
Bulk
Active
Pressure Switch
3/2 Normally Closed/Normally Open
Manual Knob
3PSI ~ 30PSI (20.68kPa ~ 206.84kPa)
-
-
Threaded 1/4" NPT Male
-
Free Hanging (In-Line)
DIN EN 175301-803 Form A
300H-3-2-145/435-8
Mechanical Pressure Switch (SPDT
NOSHOK, Inc.
40
Marketplace
1 : $141.80000
Bulk
Bulk
Active
Pressure Switch
3/2 Normally Closed/Normally Open
Manual Knob
15PSI ~ 230PSI (103.42kPa ~ 1585.79kPa)
-
-
Threaded 1/4" NPT Male
-
Free Hanging (In-Line)
DIN EN 175301-803 Form A
25-900-15-psi/kPa-GY40-CC
Liquid Filled Pressure Gauge
NOSHOK, Inc.
51
Marketplace
1 : $146.75000
Bulk
Bulk
Active
Pressure Gauge
Pressure Operated
-
6000 PSI (414 bar)
-
Liquid
Threaded 1/4" NPT
-
Free Hanging (In-Line)
Pressure Indicator
Showing
of 9,932

Valves and Control


Pneumatic and hydraulic devices control the flow of air or inert gases and liquids, respectively, to actuators that convert the flow displacement into mechanical motion. Amplifier and control relays, momentary and maintained valves, flow restrictors, frequency and impulse generators, timers, vacuum generators and switches and solenoid valves make up the devices used to control and direct the flow to the actuators.