Current Sense Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,090 In Stock | 1 : $2.98000 Tube | Tube | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | 72 mH | - | - | 200:1 | 1.87mOhm Primary, 2.81mOhm Secondary | - | Through Hole | 0.661" L x 0.350" W (16.79mm x 8.89mm) | 0.795" (20.19mm) | PC Pin | |||
1,337 In Stock | 1 : $3.52000 Cut Tape (CT) 900 : $2.60200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 2 mH | - | 1:100 | - | 0.75mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
1,696 In Stock | 1 : $3.63000 Tube | Tube | Active | 500kHz Max | Invasive | - | 18 mH | 350VµS | 1:100 | - | 2Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
613 In Stock | 1 : $3.70000 Cut Tape (CT) 900 : $2.60319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | - | 2 mH | - | 1:100 | - | 0.8mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.280" L x 0.320" W (7.11mm x 8.13mm) | 0.200" (5.08mm) | Gull Wing | |||
4,325 In Stock | 1 : $3.96000 Tray | Tray | Active | 50Hz ~ 200Hz | Invasive | 30 A | 730 mH | - | 1:500 | 500:1 | 0.6mOhm | - | Through Hole | 0.807" L x 0.690" W (20.50mm x 17.53mm) | 0.650" (16.51mm) | PC Pin | |||
287 In Stock | 1 : $4.25000 Cut Tape (CT) 900 : $2.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 8 mH | 100VµS | 1:200 | - | 0.6mOhm Primary, 33.24Ohm Secondary | - | Surface Mount | 0.280" L x 0.320" W (7.11mm x 8.13mm) | 0.200" (5.08mm) | Gull Wing | |||
26,226 In Stock | 1 : $5.34000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.860" L x 0.720" W (21.84mm x 18.29mm) | 0.710" (18.03mm) | PC Pin | |||
817 In Stock 231 Factory | 1 : $5.34000 Bulk | - | Bulk | Active | 50Hz ~ 400Hz | Invasive | 10 A | - | - | 1:166 | - | 2mOhm Primary, 23Ohm Secondary | - | Through Hole | 0.846" L x 0.945" W (21.50mm x 24.00mm) | 0.709" (18.00mm) | PC Pin | ||
11,067 In Stock | 1 : $6.50000 Tray | Tray | Active | 50kHz ~ 500kHz | Invasive | 35 A | 19 mH | - | 100:1:1 | - | 1.4Ohm Primary, 1.7mOhm Secondary | - | Through Hole | 0.810" L x 0.580" W (20.57mm x 14.73mm) | 0.750" (19.05mm) | PC Pin | |||
895 In Stock | 1 : $7.75000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.875" L x 0.875" W (22.23mm x 22.23mm) | 0.720" (18.29mm) | PC Pin | |||
4,367 In Stock | 1 : $8.32000 Box | - | Box | Active | 50Hz | Non-Invasive (Solid Core) | 100 A | 102 H | - | 1:2500 | 2500:1 | 41.7Ohm | - | Through Hole | 1.339" L x 0.551" W (34.00mm x 14.00mm) | 1.339" (34.00mm) | PC Pin | ||
11,628 In Stock | 1 : $8.85000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | - | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
2,367 In Stock | 1 : $9.17000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 500:1 | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,912 In Stock | 1 : $9.70000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 55 mH | 2000VµS | - | 200:1 | 3.75Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
1,205 In Stock 432 Factory | 1 : $9.70000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 55 mH | 2000VµS | - | 200CT:1 | 3.75Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
997 In Stock | 1 : $10.07000 Tray | - | Tray | Active | 10kHz ~ 200kHz | Invasive | 38 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.565" L x 0.750" W (14.35mm x 19.05mm) | 0.750" (19.05mm) | PC Pin | ||
1,623 In Stock | 1 : $10.20000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
1,131 In Stock | 1 : $10.20000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
950 In Stock | 1 : $10.20000 Box | Box | Active | 50/60Hz | Non-Invasive (Solid Core) | 20 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
270 In Stock | 1 : $10.82000 Tray | - | Tray | Active | 10kHz ~ 200kHz | Invasive | 37 A | 180 mH | - | - | 300:1 | 510Ohm Primary, 11Ohm Secondary | - | Through Hole | 0.565" L x 0.750" W (14.35mm x 19.05mm) | 0.750" (19.05mm) | PC Pin | ||
1,626 In Stock | 1 : $10.86000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 15 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
1,780 In Stock | 1 : $11.12000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 20 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
1,734 In Stock | 1 : $11.12000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
295 In Stock | 1 : $11.12000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
3,257 In Stock | 1 : $12.00000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 110 A | 14 mH | 2000VµS | - | 100:1 | 580mOhm Max | - | Through Hole | 1.075" L x 0.400" W (27.31mm x 10.16mm) | 1.225" (31.12mm) | PC Pin |