Programmable Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
272 In Stock | 1 : $58.54000 Cut Tape (CT) 250 : $40.10872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 8-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
225 In Stock | 1 : $58.54000 Cut Tape (CT) 250 : $40.10872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 8-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
273 In Stock | 1 : $148.12000 Cut Tape (CT) 250 : $81.30136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 8-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
541 In Stock | 1 : $2.82000 Cut Tape (CT) 1,000 : $2.30050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.3 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.6V | - | ±20ppm | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 6-VDFN | 6-CDFN (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
855 In Stock | 1 : $3.42000 Cut Tape (CT) 1,000 : $2.76060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.5 kHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
757 In Stock | 1 : $3.42000 Cut Tape (CT) 1,000 : $2.76060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2 kHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±20ppm | -40°C ~ 125°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
1,960 In Stock | 1 : $4.71000 Cut Tape (CT) 1,000 : $3.81883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 2.3 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.6V | - | ±10ppm | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 6-VDFN | 6-CDFN (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
213 In Stock | 1 : $150.78000 Cut Tape (CT) 250 : $82.76332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | XO (Standard) | Factory-Configured | 50 MHz ~ 200 MHz | Enable/Disable | LVCMOS | 3.3V | - | ±25ppm | -40°C ~ 85°C | - | 180mA | - | Surface Mount | 8-SMD Module | 8-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
2,000 In Stock | 1 : $1.40000 Cut Tape (CT) 1,000 : $1.12725 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
229 In Stock | 1 : $150.78000 Cut Tape (CT) 250 : $82.76332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | - | - | HCSL, LVDS, LVPECL | 3.3V | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 6-SMD Module | 6-QFM (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | - | |||
950 In Stock | 1 : $1.88000 Cut Tape (CT) 1,000 : $1.43551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
1,000 In Stock | 1,000 : $1.88641 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
900 In Stock | 1 : $1.91000 Cut Tape (CT) 1,000 : $1.45392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
840 In Stock | 1 : $1.95000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
840 In Stock | 1 : $1.95000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
284 In Stock | 1 : $1.97000 Cut Tape (CT) 1,000 : $1.49072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
262 In Stock | 1 : $1.97000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.3 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-VDFN | 6-CDFN (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
495 In Stock | 1 : $2.04000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
196 In Stock | 1 : $2.06000 Tube | Tube | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VLGA | 4-VLGA (2.5x2) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
450 In Stock | 1 : $2.13000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 3.3 MHz ~ 170 MHz | Standby (Power Down) | CMOS | 2.25V ~ 3.6V | - | ±25ppm | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-VDFN Exposed Pad | 6-VDFN (7x5) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
1,000 In Stock | 1,000 : $2.23149 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
985 In Stock | 1 : $2.30000 Cut Tape (CT) 1,000 : $1.74838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Standby | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) | |||
218 In Stock | 1 : $2.30000 Cut Tape (CT) 1,000 : $1.81740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 80 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±50ppm | -20°C ~ 70°C | - | 1.3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (2x1.6) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
630 In Stock | 1 : $2.39000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 150 MHz | Standby | CMOS | 1.8V ~ 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 12.2mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
109 In Stock | 1 : $2.39000 Cut Tape (CT) 1,000 : $1.80359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | Blank (User Must Program) | 1 MHz ~ 100 MHz | Enable/Disable | CMOS | 1.71V ~ 3.63V | - | ±25ppm | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 4-VFLGA (1.6x1.2) | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.035" (0.89mm) |