TRIACs

Results: 3,613
Stocking Options
Environmental Options
Media
Exclude
3,613Results

Showing
of 3,613
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK
TRIAC SENS GATE 600V 4A DPAK
STMicroelectronics
10,326
In Stock
1 : $2.02000
Cut Tape (CT)
2,500 : $0.51894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
4 A
1.3 V
30A, 31A
5 mA
10 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK
TRIAC SENS GATE 800V 4A DPAK
STMicroelectronics
4,958
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $0.62564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
800 V
4 A
1 V
30A, 32A
10 mA
20 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-225AA, TO-126-3
TRIAC SENS GATE 400V 4A TO225AA
Littelfuse Inc.
26,880
In Stock
1 : $2.58000
Box
-
Box
Active
Logic - Sensitive Gate
400 V
4 A
2.5 V
30A @ 60Hz
3 mA
15 mA
Single
-40°C ~ 110°C (TJ)
-
-
Through Hole
TO-225AA, TO-126-3
TO-225AA
DPAK
TRIAC ALTERNISTOR 600V 8A DPAK
STMicroelectronics
6,487
In Stock
1 : $2.69000
Cut Tape (CT)
2,500 : $0.71858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNISTOR 600V 8A D2PAK
STMicroelectronics
14,970
In Stock
1 : $2.93000
Cut Tape (CT)
1,000 : $0.88704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1 V
80A, 84A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
TRIAC 800V 16A TO220
STMicroelectronics
13,942
In Stock
1 : $3.50000
Tray
-
Tray
Active
Standard
800 V
16 A
1.3 V
160A, 168A
50 mA
50 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
TRIAC ALTERNISTOR 600V 16A TO220
STMicroelectronics
7,825
In Stock
1 : $3.50000
Tube
Tube
Active
Alternistor - Snubberless
600 V
16 A
1.3 V
160A, 168A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
S8012DRP
TRIAC SENS GATE 600V 4A TO252
Littelfuse Inc.
27,562
In Stock
1 : $4.29000
Cut Tape (CT)
2,500 : $1.19005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
4 A
1.3 V
40A @ 60Hz
5 mA
15 mA
Single
-40°C ~ 110°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC SENS GATE 400V 4A TO252
Littelfuse Inc.
221
In Stock
1 : $4.31000
Cut Tape (CT)
2,500 : $1.20270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Logic - Sensitive Gate
400 V
4 A
1.3 V
46A, 55A
10 mA
20 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC SENS GATE 400V 4A TO252
Littelfuse Inc.
11,487
In Stock
1 : $4.49000
Cut Tape (CT)
2,500 : $1.27080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
400 V
4 A
1.3 V
33A, 40A
3 mA
5 mA
Single
-40°C ~ 110°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC SENS GATE 800V 4A TO252
Littelfuse Inc.
1,607
In Stock
1 : $4.67000
Cut Tape (CT)
2,500 : $1.33912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Logic - Sensitive Gate
800 V
4 A
1.3 V
40A @ 60Hz
10 mA
15 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-220-3
TRIAC ALTERNISTOR 600V 25A TO220
STMicroelectronics
8,492
In Stock
1 : $4.86000
Tube
Tube
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
250A, 260A
50 mA
75 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
TRIAC ALTERNISTOR 600V 25A TO220
STMicroelectronics
3,093
In Stock
1 : $4.86000
Tube
Tube
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
250A, 260A
35 mA
50 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNISTOR 600V 25A D2PAK
STMicroelectronics
4,133
In Stock
1 : $4.88000
Cut Tape (CT)
1,000 : $1.59811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
250A, 260A
35 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220-3
TRIAC ALTERNISTOR 800V 25A TO220
STMicroelectronics
3,420
In Stock
1 : $4.93000
Tube
Tube
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
50 mA
75 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNISTOR 600V 30A D2PAK
STMicroelectronics
11,636
In Stock
1 : $5.02000
Cut Tape (CT)
1,000 : $1.65469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
30 A
1 V
270A, 284A
35 mA
60 mA
Single
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
S8012DRP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
2,313
In Stock
1 : $5.15000
Cut Tape (CT)
2,500 : $1.53766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
80A, 85A
10 mA
15 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-220 Isolated Tab
TRIAC ALTERNISTOR 600V 6A TO220
Littelfuse Inc.
11,517
In Stock
1 : $5.98000
Tube
-
Tube
Active
Alternistor - Snubberless
600 V
6 A
1.3 V
80A, 85A
35 mA
35 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220 Isolated Tab
3,481
In Stock
1 : $7.58000
Tube
-
Tube
Active
Standard
800 V
25 A
1.3 V
250A, 260A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TOP-3 Insulated
TOP3
3,740
In Stock
1 : $7.69000
Tube
-
Tube
Active
Standard
600 V
40 A
1.3 V
400A, 420A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TOP-3 Insulated
TOP3
1,868
In Stock
1 : $7.80000
Tube
-
Tube
Active
Standard
800 V
40 A
1.3 V
400A, 420A
50 mA
80 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TOP-3 Insulated
TOP3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNISTOR 800V 25A D2PAK
STMicroelectronics
13,503
In Stock
1 : $7.84000
Cut Tape (CT)
1,000 : $2.78313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
800 V
25 A
1.3 V
250A, 260A
35 mA
50 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TRIAC ALTERNSTR 1.2KV 25A D2PAK
STMicroelectronics
31,055
In Stock
1 : $8.47000
Cut Tape (CT)
1,000 : $3.01135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
1.2 kV
25 A
1.3 V
240A, 252A
50 mA
60 mA
Single
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220 Isolated Tab
TRIAC ALTERNISTOR 400V 25A
Littelfuse Inc.
1,180
In Stock
1 : $8.82000
Tube
-
Tube
Active
Alternistor - Snubberless
400 V
25 A
1.3 V
208A, 250A
80 mA
100 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3 Isolated Tab
-
TO-220 Isolated Tab
TRIAC ALTERNISTOR 600V 25A TO220
Littelfuse Inc.
2,750
In Stock
1 : $9.53000
Tube
-
Tube
Active
Alternistor - Snubberless
600 V
25 A
1.3 V
208A, 250A
80 mA
100 mA
Single
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220 Isolated Tab
Showing
of 3,613

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.