PC Pin, Single Post Connectors

Results: 3,252
Stocking Options
Environmental Options
Media
Exclude
3,252Results

Showing
of 3,252
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Terminal Style
Pin Size - Above Flange
Pin Size - Below Flange
Length - Above Flange
Length - Below Flange
Length - Overall
Flange Diameter
Mounting Hole Diameter
Mounting Type
Termination
Insulation
Board Thickness
Contact Material
Contact Finish
Contact Finish Thickness
45,781
In Stock
1 : $0.24000
Bulk
Bulk
Active
PC Pin
Single End
0.018" (0.46mm) Dia
0.023" (0.58mm) Dia
0.125" (3.18mm)
0.045" (1.14mm)
0.190" (4.83mm)
0.045" (1.14mm)
0.026" (0.66mm)
Through Hole
Press-Fit, Knurled
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
49,725
In Stock
1 : $0.30000
Cut Tape (CT)
30,000 : $0.13653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Single Post
Pin Retention
-
0.047" (1.19mm) Square
-
-
0.670" (17.02mm)
-
0.045" (1.15mm)
Through Hole
Press-Fit
Non-Insulated
-
Phosphor Bronze
Tin
-
55,585
In Stock
1 : $0.32000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
0.020" (0.51mm) Dia
0.250" (6.35mm)
0.100" (2.54mm)
0.370" (9.40mm)
0.046" (1.17mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
8,840
In Stock
1 : $0.37000
Bulk
Bulk
Active
PC Pin
Double End
0.020" (0.51mm) Dia
-
0.260" (6.60mm)
-
0.290" (7.37mm)
0.070" (1.78mm)
0.056" (1.42mm)
Through Hole
Press-Fit
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
21,682
In Stock
1 : $0.47000
Bulk
Bulk
Active
PC Pin
Single End
0.020" (0.51mm) Dia
-
0.260" (6.60mm)
-
0.290" (7.37mm)
0.070" (1.77mm)
0.057" (1.45mm)
Through Hole
Press-Fit
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
43,272
In Stock
1 : $0.56000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.300" (7.62mm)
0.082" (2.08mm)
0.402" (10.20mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
10.0µin (0.25µm)
39,109
In Stock
1 : $0.60000
Bulk
Bulk
Active
PC Pin
Single End, Turret
0.030" (0.76mm) Dia
0.040" (1.02mm) Dia
0.125" (3.18mm)
0.300" (7.62mm)
0.445" (11.30mm)
0.070" (1.77mm)
-
Free Hanging (In-Line)
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
47,851
In Stock
1 : $0.63000
Bulk
Bulk
Active
PC Pin
Wire
0.053" (1.35mm) Dia
-
0.259" (6.58mm)
-
0.290" (7.37mm)
0.072" (1.83mm)
0.057" (1.45mm)
Through Hole
Press-Fit
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
31,538
In Stock
1 : $0.65000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.380" (9.65mm)
0.082" (2.08mm)
0.482" (12.24mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
10.0µin (0.25µm)
H2176-05
CONN PC PIN CIRC 0.041DIA GOLD
Harwin Inc.
6,787
In Stock
1 : $0.69000
Bulk
-
Bulk
Active
PC Pin
Single End
0.041" (1.04mm) Dia
-
0.355" (9.02mm)
0.082" (2.08mm)
0.457" (11.61mm)
0.070" (1.77mm)
0.041" ~ 0.045" (1.04mm ~ 1.14mm)
Through Hole
Swage
Non-Insulated
0.063" (1.60mm)
Brass
Gold
-
54,030
In Stock
1 : $0.93000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
0.580" (14.73mm)
0.082" (2.08mm)
0.682" (17.32mm)
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
10.0µin (0.25µm)
18,018
In Stock
1 : $0.97000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.030" (0.76mm) Dia
-
0.215" (5.46mm)
-
0.230" (5.84mm)
0.055" (1.40mm)
0.034" (0.86mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
75401-001LF
CONN PC PIN SQUARE 0.025 GOLD
Amphenol ICC (FCI)
13,267
In Stock
1 : $1.10000
Cut Tape (CT)
12,500 : $0.56326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Single Post
Pin Retention
0.025" (0.64mm) Square
0.025" (0.64mm) Square
-
-
0.345" (8.76mm)
-
0.032" ~ 0.034" (0.81mm ~ 0.86mm)
Through Hole
Solder
Non-Insulated
0.062" ~ 0.125" (1.57mm ~ 3.18mm)
Phosphor Bronze
Gold
30.0µin (0.76µm)
39,078
In Stock
1 : $1.12000
Bulk
Bulk
Active
PC Pin
Single End
0.060" (1.52mm) Dia
0.062" (1.58mm) Dia
0.440" (11.18mm)
0.084" (2.13mm)
0.549" (13.94mm)
0.094" (2.39mm)
0.064" (1.63mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
4,700
In Stock
1 : $1.12000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.045" (1.14mm) Dia
-
0.256" (6.50mm)
-
0.288" (7.32mm)
0.072" (1.83mm)
0.049" (1.24mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
14,914
In Stock
1 : $1.15000
Bulk
Bulk
Active
PC Pin
Single End
0.040" (1.02mm) Dia
-
-
0.082" (2.08mm)
-
0.070" (1.77mm)
0.043" (1.09mm)
Through Hole, Right Angle
Swage
Non-Insulated
0.062" (1.57mm)
Brass Alloy
Gold
20.0µin (0.51µm)
5,680
In Stock
1 : $1.21000
Bulk
Bulk
Active
Single Post
Smooth
0.060" (1.52mm) Dia
0.060" (1.52mm) Dia
-
-
0.750" (19.00mm)
-
-
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
43,537
In Stock
1 : $1.23000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.035" (0.89mm) Dia
-
0.115" (2.92mm)
-
0.130" (3.30mm)
0.060" (1.52mm)
0.039" (0.99mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
62,890
In Stock
1 : $1.27000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.030" (0.76mm) Dia
-
0.150" (3.81mm)
-
0.165" (4.19mm)
0.055" (1.40mm)
0.034" (0.86mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
1363-2
CONN PC PIN CIRC 0.063DIA TIN
Keystone Electronics
8,500
In Stock
1 : $1.48000
Bulk
-
Bulk
Active
PC Pin
Single End
0.063" (1.60mm) Dia
-
0.400" (10.16mm)
0.138" (3.51mm)
0.594" (15.09mm)
0.093" (2.36mm)
0.067" (1.70mm)
Through Hole
Swage
Non-Insulated
0.062" (1.57mm)
Brass
Tin
200.0µin (5.08µm)
21,884
In Stock
1 : $1.34000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.025" (0.64mm) Dia
-
0.232" (5.89mm)
-
0.240" (6.10mm)
0.062" (1.57mm)
0.029" (0.74mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
6,826
In Stock
1 : $1.43000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.018" (0.46mm) Dia
-
0.300" (7.62mm)
-
0.320" (8.13mm)
0.050" (1.27mm)
0.022" (0.56mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
25,541
In Stock
1 : $1.51000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.059" (1.50mm) Dia
-
0.240" (6.10mm)
-
0.265" (6.73mm)
0.072" (1.83mm)
0.063" (1.60mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
10.0µin (0.25µm)
15,785
In Stock
1 : $1.56000
Bulk
Bulk
Active
PC Pin
Single End
0.025" (0.64mm) Dia
-
0.150" (3.81mm)
0.051" (1.30mm)
0.221" (5.61mm)
0.050" (1.27mm)
0.035" (0.89mm)
Through Hole
Swage
Non-Insulated
0.031" (0.79mm)
Brass Alloy
Gold
20.0µin (0.51µm)
31,073
In Stock
1 : $1.62000
Bulk
Bulk
Active
PC Pin
Single End, Nail Head
0.020" (0.51mm) Dia
-
0.248" (6.30mm)
-
0.253" (6.43mm)
0.036" (0.91mm)
0.024" (0.61mm)
Through Hole
Solder
Non-Insulated
-
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 3,252

PC Pin, Single Post Connectors


PC pin terminals or single post connectors are male gendered, single conductor devices, typically used on circuit boards. They are defined by the terminal type (double end, flanged, pc pin, single post), their terminal style (double end, flanged, pin retention, single end, smooth, wire), and their pin diameter or mounting hole diameter. Other parameters include overall length, mounting type (board edge, free-hanging, press fit, surface mount, through-hole), termination, etc.