Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,178 In Stock | 1 : $17.13000 Bulk | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 12.70mm Dia | IP40 | Marking: 110-220 | -40°C ~ 85°C | |||
1,042 In Stock | 1 : $18.46000 Bulk | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 12.70mm Dia | IP40 | Marking: 115-230 | -40°C ~ 85°C | |||
686 In Stock 1,427 Factory | 1 : $29.56000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
137 In Stock | 1 : $49.99000 Bulk | Bulk | Active | Standard | DPST-NO | 3 | On-Off-Off, Off-Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
182 In Stock | 1 : $52.80000 Bulk | Bulk | Active | Standard | DPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 110 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 50°C | |||
297 In Stock | 1 : $88.67000 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 20A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
195 In Stock | 1 : $97.25000 Bulk | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
78 In Stock | 1 : $98.59000 Box | Box | Active | Standard | SPST-NO | 2 | Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.00mm Dia | IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | -40°C ~ 70°C | |||
196 In Stock | 1 : $118.48000 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
608 In Stock | 1 : $155.57000 Bulk | - | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
73 In Stock | 1 : $166.70000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 400A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
62 In Stock | 1 : $169.74000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 300A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | Circular - 20.62mm Dia | IP67 - Dust Tight, Waterproof | - | - | |||
85 In Stock | 1 : $172.06000 Bulk | - | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
319 In Stock | 1 : $195.21000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
77 In Stock | 1 : $206.09000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 300A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | - | |||
405 In Stock | 1 : $216.15000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 300A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | -40°C ~ 85°C | |||
536 In Stock | 1 : $229.37000 Box | Box | Active | Battery Disconnect | DPST | 2 | On-Off | 400A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
97 In Stock | 1 : $241.42000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
783 In Stock | 1 : $18.46000 Bulk | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | PC Pin | - | IP40 | Marking: 110-220 | -40°C ~ 85°C | |||
180 In Stock | 1 : $18.46000 Bulk | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | PC Pin | - | IP40 | Marking: 115-230 | -40°C ~ 85°C | |||
368 In Stock | 1 : $22.10000 Box | Box | Active | Standard | SP3T | 4 | Off-On-On-On | 4A (AC), 1A (DC) | 125 V | 125 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | Circular - 11.88mm Dia | - | Bezel - Round, Long Lever | - | |||
163 In Stock 1,111 Factory | 1 : $33.83000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
194 In Stock | 1 : $39.18000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 110 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 50°C | |||
135 In Stock | 1 : $48.16000 Bulk | Bulk | Active | Standard | DPST-NO | 3 | Mom-Off-Mom | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
117 In Stock | 1 : $67.19000 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 1A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Oil and Water Resistant | - | -25°C ~ 55°C |