Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,791 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.28534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | 800 mV | 200 µA | 1.7 V | 160 mA | 250 mA | 5 mA | 1 µA | 7A, 6A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
412,661 In Stock | 1 : $2.06000 Cut Tape (CT) 1,000 : $0.50624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 8A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
14,571 In Stock | 1 : $2.06000 Cut Tape (CT) 1,000 : $0.53602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | 800 mV | 200 µA | 1.7 V | - | 800 mA | 5 mA | 10 µA | 8A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
34,564 In Stock | 1 : $2.25000 Cut Tape (CT) 1,000 : $0.59184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 5 mA | 3 µA | 8A, 10A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
860 In Stock | 1 : $2.48000 Cut Tape (CT) 2,500 : $0.65852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.6 V | 8 A | 12 A | 5 mA | 5 µA | 110A, 115A | Sensitive Gate | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,426 In Stock | 1 : $3.02000 Cut Tape (CT) 2,500 : $0.74193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 1 V | 20 mA | 1.9 V | 7.8 A | 12 A | 40 mA | 10 µA | 100A @ 60Hz | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
19,374 In Stock | 1 : $3.66000 Cut Tape (CT) 2,500 : $0.96092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 75 µA | 2.2 V | 1.6 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
12,213 In Stock | 1 : $3.66000 Cut Tape (CT) 2,500 : $0.96092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | 800 mV | 75 µA | 2.2 V | 2.6 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
4,842 In Stock | 1 : $3.66000 Cut Tape (CT) 2,500 : $0.96092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 400 V | 800 mV | 75 µA | 2.2 V | 2.6 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
1,622 In Stock | 1 : $3.79000 Cut Tape (CT) 2,500 : $1.00417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 400 V | 800 mV | 50 µA | 1.6 V | 2.5 A | 4 A | 4 mA | 2 µA | 25A, 30A | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
6,095 In Stock | 1 : $4.80000 Cut Tape (CT) 2,500 : $1.39502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1 V | 200 µA | 1.9 V | 7.6 A | 12 A | 6 mA | 10 µA | 100A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
10,997 In Stock | 1 : $5.25000 Cut Tape (CT) 1,000 : $1.74339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.3 V | 15 mA | 1.65 V | 30 A | 50 A | 60 mA | 10 µA | 493A, 450A | Standard Recovery | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
17,109 In Stock | 1 : $5.30000 Cut Tape (CT) 800 : $1.80446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 2 V | 45 mA | 1.25 V | 16 A | 25 A | 150 mA | 10 mA | 350A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
5,602 In Stock | 1 : $6.96000 Tube | - | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 50 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
4,787 In Stock | 1 : $10.40000 Tube | - | Tube | Active | 1 kV | 1.5 V | 40 mA | 1.8 V | 35 A | 55 A | 60 mA | 30 µA | 550A, 650A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220AB-R | ||
1,806 In Stock | 1 : $11.61000 Cut Tape (CT) 500 : $4.60630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 40 mA | 1.8 V | 35 A | 55 A | 60 mA | 10 µA | 550A, 650A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
845 In Stock | 1 : $12.11000 Tube | - | Tube | Active | 1.2 kV | 1.3 V | 80 mA | 1.9 V | 32 A | 50 A | 150 mA | 10 µA | 580A, 610A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TOP-3 | TOP3 | ||
4,643 In Stock | 1 : $12.68000 Cut Tape (CT) 500 : $5.17336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 kV | 1.5 V | 40 mA | 1.8 V | 35 A | 55 A | 60 mA | 30 µA | 550A, 650A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
448 In Stock | 1 : $13.49000 Tube | - | Tube | Active | 800 V | 2.5 V | 150 mA | 1.85 V | 35 A | 55 A | 200 mA | 500 µA | 500A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-247-3 | TO-247AC | ||
10,933 In Stock | 1 : $14.26000 Tube | - | Tube | Active | 1.6 kV | 1.5 V | 100 mA | 1.64 V | 48 A | 75 A | 100 mA | 5 mA | 520A, 560A | Standard Recovery | -40°C ~ 140°C | - | - | Through Hole | TO-247-3 | TO-247AD | ||
1,044 In Stock | 1 : $17.23000 Tube | - | Tube | Active | 600 V | 2 V | 50 mA | 1.8 V | 41 A | 65 A | 80 mA | 20 µA | 800A, 950A | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-218-3 Isolated Tab, TO-218AC | TO-218 Isolated Tab | ||
1,103 In Stock | 1 : $33.75000 Tube | - | Tube | Active | 1.6 kV | 1.5 V | 100 mA | 1.4 V | 48 A | 75 A | 200 mA | 10 mA | 1500A, 1600A | Standard Recovery | -40°C ~ 140°C | - | - | Through Hole | TO-247-3 Variant | PLUS247™-3 | ||
631 In Stock | 1 : $72.99000 Tube | - | Tube | Active | 1.5 kV | - | - | - | - | - | - | - | - | Standard Recovery | -55°C ~ 150°C | - | - | Surface Mount | 16-BESOP (0.787", 20.00mm Width), 15 Leads, Isolated Tab | - | ||
2,101 In Stock | 1 : $81.75000 Tube | - | Tube | Active | 1.5 kV | - | - | - | - | - | - | - | - | Standard Recovery | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 Variant | TO-247HV | ||
434 In Stock | 1 : $108.09000 Tube | - | Tube | Active | 1.5 kV | - | - | - | - | - | - | - | - | Standard Recovery | -55°C ~ 150°C | - | - | Surface Mount | 24-PowerSMD, 21 Leads | 24-SMPD |