Photodiodes

Results: 1,245
Stocking Options
Environmental Options
Media
Exclude
1,245Results

Showing
of 1,245
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
OP95x
SENSOR PHOTODIODE 935NM SIDE
TT Electronics/Optek Technology
4,006
In Stock
1 : $1.44000
Bulk
-
Bulk
Active
935nm
-
500nm ~ 1100nm
PIN
-
5ns
60 V
1nA
-
-
-40°C ~ 100°C
-
-
Through Hole
-
SFH203FA, SFH313FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
43,773
In Stock
1 : $1.45000
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
0.6 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH229
SENSOR PHOTODIODE 860NM RADIAL
ams-OSRAM USA INC.
13,998
In Stock
1 : $1.49000
Bulk
-
Bulk
Active
860nm
-
380nm ~ 1100nm
PIN
0.62 A/W @ 850nm
1µs
20 V
50pA
0.31mm²
34°
-40°C ~ 100°C
-
-
Through Hole
Radial
1,447
In Stock
1 : $1.60000
Bulk
-
Bulk
Active
890nm
-
500nm ~ 1100nm
PIN
-
5ns
60 V
1nA
-
40°
-40°C ~ 100°C
-
-
Through Hole
-
178,799
In Stock
1 : $1.62000
Cut Tape (CT)
6,000 : $0.56800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
30°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD, Z-Bend
11,594
In Stock
1 : $1.66000
Cut Tape (CT)
3,000 : $0.61030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
70°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD
6,260
In Stock
1 : $1.66000
Cut Tape (CT)
6,000 : $0.58110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
70°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD
11,300
In Stock
1 : $1.84000
Cut Tape (CT)
3,000 : $0.68874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
350nm ~ 1070nm
PIN
-
60ns
20 V
5nA
0.23mm²
140°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
bp 104 fas-z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
169
In Stock
1 : $1.90000
Cut Tape (CT)
1,500 : $0.75231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
sfh2400fa-z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
16,624
In Stock
1 : $2.08000
Cut Tape (CT)
2,000 : $0.81775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
BPW34
SENSOR PHOTODIODE 850NM 2DIP
ams-OSRAM USA INC.
5,551
In Stock
1 : $2.10000
Tube
-
Tube
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 85°C
-
-
Through Hole
2-DIP (0.213", 5.40mm)
BPV22NF
SENSOR PHOTODIODE 940NM RADIAL
Vishay Semiconductor Opto Division
17,994
In Stock
1 : $2.12000
Bulk
-
Bulk
Active
940nm
-
790nm ~ 1050nm
PIN
-
-
60 V
2nA
7.5mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial, Side View
BPW34S
SENSOR PHOTODIODE 850NM 2SMD GW
ams-OSRAM USA INC.
11,441
In Stock
1 : $2.15000
Cut Tape (CT)
1,500 : $0.87039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW 34 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
7,395
In Stock
1 : $2.19000
Cut Tape (CT)
1,500 : $0.88611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2200
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
6,133
In Stock
1 : $2.19000
Cut Tape (CT)
1,500 : $0.88611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
300nm ~ 1100nm
PIN
-
40ns
20 V
1nA
7.02mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH 2400-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
3,737
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $0.87398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
QSB34GR
SENSOR PHOTODIODE 940NM 2SMD GW
onsemi
5,666
In Stock
794,000
Factory
1 : $2.23000
Cut Tape (CT)
1,000 : $0.93356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
730nm ~ 1100nm
PIN
-
50ns
32 V
30nA
6.5mm²
120°
-25°C ~ 85°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2201 A01
SENSOR PHOTODIODE 950NM 2SMD
ams-OSRAM USA INC.
5,372
In Stock
1 : $2.25000
Cut Tape (CT)
1,500 : $0.91309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
Blue
300nm ~ 1100nm
PIN
0.20 A/W @ 400nm
65ns, 70ns, 1.2µs, 1.6µs
16 V
1nA
8.12mm²
120°
-40°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
SFH206K
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
15,590
In Stock
1 : $2.28000
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 850nm
20ns
32 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial
VBPW34S
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
32,333
In Stock
1 : $2.37000
Cut Tape (CT)
1,000 : $1.00164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2703
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
19,233
In Stock
1 : $2.59000
Cut Tape (CT)
3,000 : $1.02626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
3.6µs, 3.5µs
16 V
100pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH 2706
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
353
In Stock
1 : $3.06000
Cut Tape (CT)
3,000 : $1.23659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
95ns, 3µs, 4.6µs
16 V
250pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH 2705
SENSOR PHOTODIODE 930NM 2SMD
ams-OSRAM USA INC.
10,411
In Stock
1 : $3.11000
Cut Tape (CT)
3,000 : $1.25851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
930nm
Blue/Green
400nm ~ 1100nm
PIN
-
93ns
16 V
200pA
3.4mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH-2440
SENSOR PHOTODIODE 620NM 2SMD GW
ams-OSRAM USA INC.
8,283
In Stock
1 : $3.13000
Cut Tape (CT)
1,500 : $1.33161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
620nm
-
400nm ~ 690nm
-
0.37 A/W @ 550nm
90ns
16 V
5nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
1,176
In Stock
1 : $3.20000
Cut Tape (CT)
1,000 : $1.40476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
840nm
-
700nm ~ 1070nm
PIN
-
30ns
20 V
200pA
7.5mm²
130°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
4-TDFN Exposed Pad
Showing
of 1,245

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.