Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,452 In Stock | 1 : $2.89000 Cut Tape (CT) 500 : $2.20454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 250mOhm | 250mOhm | - | - | - | 3750Vrms | - | - | - | -40°C ~ 125°C | - | Surface Mount | 0.280" L x 0.205" W (7.10mm x 5.20mm) | 0.138" (3.50mm) | Gull Wing | |||
332 In Stock | 1 : $7.82000 Cut Tape (CT) 400 : $5.96055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1:1 | 600 | 600 | 115Ohm | 115Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.25dB | 3000VRMS @ 1 Minute | 2dB Max @ 2kHz | 14dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead | |||
2,035 In Stock | 1 : $9.88000 Box | Box | Active | 1:1, 2:1 | 1kCT | 1kCT | 172Ohm | 172Ohm | Impedance Matching | 20Hz ~ 20kHz | ±1dB | 1500VAC | 2.8dB Max @ 1kHz | - | - | -40°C ~ 105°C | - | Through Hole | 0.800" L x 0.770" W (20.32mm x 19.56mm) | 0.700" (17.78mm) | PC Pin | |||
6,823 In Stock | 1 : $10.03000 Bulk | Bulk | Active | 1:1.07 | 600 | 600 | 43Ohm | 61Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1dB Typ | 26dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.670" L x 0.781" W (17.02mm x 19.84mm) | 0.470" (11.94mm) | PC Pin | |||
5,232 In Stock 2,669 Factory | 1 : $10.07000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 58Ohm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
4,758 In Stock 176 Factory | 1 : $10.07000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 820Ohm | 1.07kOhm | Data/Voice Coupling | 200Hz ~ 15kHz | ±2dB | 1500V | 1.5dB | 26dB | 100mW | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.700" W (20.62mm x 17.78mm) | 0.740" (18.80mm) | PC Pin | |||
1,070 In Stock | 1 : $12.31000 Bulk | Bulk | Active | 1:1.05 | 600CT | 600CT | 42Ohm | 60Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1dB Typ | 26dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.790" L x 0.812" W (20.07mm x 20.62mm) | 0.740" (18.80mm) | PC Pin | |||
3,781 In Stock | 1 : $18.16000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 85Ohm | 110Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
6,061 In Stock | 1 : $20.50000 Tube | Tube | Active | 1:1 | 600CT | 600CT | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
2,495 In Stock | 1 : $20.50000 Tube | Tube | Active | 2:1:1 | 600 | 600, 150/150 | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
1,651 In Stock | 1 : $20.50000 Tube | Tube | Active | 8.66:1 | 600CT | 8 | 60Ohm | 1.5Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
917 In Stock | 1 : $20.54000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 70Ohm | 95Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
1,272 In Stock | 1 : $21.48000 Tube | Tube | Active | 1:1 | 135 | 135CT | 10.5Ohm | 10.8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1500VRMS @ 1 Minute | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
1,133 In Stock | 1 : $21.48000 Tube | Tube | Active | 3.16:1 | 500 | 50 | 55Ohm | 8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 500VRMS @ 30 Seconds | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
1,447 In Stock | 1 : $29.28000 Bulk | Bulk | Active | 3.54:1 | 150CT | 12 | 18Ohm | 2.7Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
3,291 In Stock 176 Factory | 1 : $30.81000 Bulk | Bulk | Active | 25:1 | 7.5kCT | 12 | 796Ohm | 2.9Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
808 In Stock | 1 : $30.81000 Bulk | Bulk | Active | 1:1 | 10kCT | 10kCT | 1kOhm | 1.3kOhm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
6,766 In Stock | 1 : $33.09000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 72Ohm | 92Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
4,201 In Stock 10,426 Factory | 1 : $33.09000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 72Ohm | 92Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
3,152 In Stock 823 Factory | 1 : $33.09000 Bulk | Bulk | Active | 2:1:1 | 600 | 600, 150/150 | 72Ohm | 40Ohm, 45Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
193 In Stock 197 Factory | 1 : $33.09000 Bulk | Bulk | Active | 1:1.1 | 500CT | 600 | 67Ohm | 98Ohm | Audio Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -40°C ~ 85°C | - | Through Hole | 0.410" L x 0.310" W (10.41mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
133 In Stock 924 Factory | 1 : $44.32000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 44Ohm | 52Ohm | Miniature Epoxy Potted | 200Hz ~ 100kHz | ±0.5dB | 100VRMS | - | - | 100mW | -40°C ~ 85°C | - | Through Hole | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.480" (12.19mm) | PC Pin | |||
2,386 In Stock 9,718 Factory | 1 : $9.37000 Bulk | Bulk | Active | 1:1.05 | 600 | 600 | 38Ohm | 53Ohm | Data/Voice Coupling | 300Hz ~ 3.5kHz | ±0.5dB | 1500VAC | 1dB Typ | 26dB Typ | -45dB ~ 7dB | -20°C ~ 85°C | - | Through Hole | 0.812" L x 0.715" W (20.62mm x 18.16mm) | 0.740" (18.80mm) | PC Pin | |||
112 In Stock | 1 : $17.12000 Bulk | Bulk | Active | 4.47:1 | 1k | 50 | 110Ohm | 8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin | |||
483 In Stock | 1 : $18.04000 Bulk | Bulk | Active | 3.16:1 | 500 | 50 | 55Ohm | 8Ohm | Data/Voice Coupling | 300Hz ~ 100kHz | ±2dB | 1000VRMS @ 1 Second | - | - | 50mW | -20°C ~ 85°C | - | Through Hole | 0.409" L x 0.310" W (10.40mm x 7.87mm) | 0.465" (11.80mm) | PC Pin |