RF Mixers

Results: 1,562
Stocking Options
Environmental Options
Media
Exclude
1,562Results

Showing
of 1,562
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
SOT-6
IC MIXR 400MHZ-2.5GHZ UP SOT23-6
Analog Devices Inc./Maxim Integrated
14,053
In Stock
1 : $5.23000
Cut Tape (CT)
2,500 : $2.75668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, ISM, PCS, WLAN
400MHz ~ 2.5GHz
1
8.9dB
11.3dB
Up Converter
11.8mA
2.7V ~ 5.5V
Surface Mount
SOT-23-6
SOT-23-6
8 DFB
IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
Analog Devices Inc.
12,098
In Stock
1 : $8.83000
Cut Tape (CT)
2,500 : $5.56430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CATV, DBS, PHS, UHF, VHF
10kHz ~ 4GHz
1
2.4dB
9.3dB
Up/Down Converter
12mA
2.7V ~ 5.3V
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 DFB
IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
Analog Devices Inc.
1,867
In Stock
1 : $8.83000
Tube
Tube
Active
CATV, DBS, PHS, UHF, VHF
10kHz ~ 4GHz
1
2.4dB
9.3dB
Up/Down Converter
12mA
2.7V ~ 5.3V
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8-LFCSP
IC MIXER 750MHZ-4GHZ 8LFCSP
Analog Devices Inc.
12,747
In Stock
1 : $13.20000
Cut Tape (CT)
3,000 : $8.30301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, CDMA, GSM
750MHz ~ 4GHz
1
-
6.5dB
-
16.5mA
2.7V ~ 3.5V
Surface Mount
8-VFDFN Exposed Pad, CSP
8-LFCSP-VD (3x2)
16 SOIC
IC MIXER 500MHZ DOWN CONV 16SOIC
Analog Devices Inc.
3,984
In Stock
1 : $16.14000
Cut Tape (CT)
2,500 : $10.28900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FM, GSM, PM, PHS, FM
500MHz
1
24dB
16dB
With Amplifier
7.3mA
2.7V ~ 5.5V
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
14-TSSOP
IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP
Analog Devices Inc.
1,076
In Stock
1 : $20.32000
Cut Tape (CT)
1,000 : $13.63946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, WLAN
0Hz ~ 2.5GHz
1
7dB
14dB
Up/Down Converter
60mA
4.5V ~ 5.5V
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16 QFN EP
IC MIXER 1KHZ-3GHZ DWN 16QFN
Analog Devices Inc.
739
In Stock
1 : $20.94000
Cut Tape (CT)
2,500 : $13.42558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, HF, ISM, PCS, UHF, VHF, WMTS
1kHz ~ 3GHz
1
1.1dB
14dB
Down Converter
74mA
4.5V ~ 5.25V
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
10-QFN
LF-7GHZ LOW-POWER, WIDEBAND ACTI
Analog Devices Inc.
1,556
In Stock
1 : $23.70000
Cut Tape (CT)
2,500 : $15.24607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
0Hz ~ 7GHz
1
-
14.6dB
-
40mA
3.3V
Surface Mount
10-WFQFN Exposed Pad
10-QFN (2x2)
10-QFN
LF-7GHZ LOW-POWER, WIDEBAND ACTI
Analog Devices Inc.
337
In Stock
1 : $23.70000
Cut Tape (CT)
500 : $16.55638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
0Hz ~ 7GHz
1
-
14.6dB
-
40mA
3.3V
Surface Mount
10-WFQFN Exposed Pad
10-QFN (2x2)
170
In Stock
1 : $25.89000
Tube
-
Tube
Last Time Buy
-
0Hz ~ 10GHz
1
-
1.7dB
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
24 LFCSP
IC MXR 10MHZ-6GHZ UP/DWN 24LFCSP
Analog Devices Inc.
3,159
In Stock
1 : $26.46000
Cut Tape (CT)
1,500 : $17.48971
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
10MHz ~ 6GHz
1
1.8dB
9.75dB
Up/Down Converter
130mA
4.75V ~ 5.25V
Surface Mount
24-VFQFN Exposed Pad, CSP
24-LFCSP-VQ (4x3.75)
8 MSOP
5-12 GHZ DBL-BAL MIXER
Analog Devices Inc.
1,686
In Stock
1 : $26.56000
Cut Tape (CT)
500 : $18.58170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VSAT
5GHz ~ 12GHz
1
-
10dB
Up/Down Converter
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
ADE-25MH+
IC MIXER 10MHZ-1GHZ 6SMD
Mini-Circuits
6,828
In Stock
1 : $28.62000
Cut Tape (CT)
1,000 : $7.36160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
10MHz ~ 1GHz
-
-
-
-
-
-
Surface Mount
6-SMD, Flat Leads
-
8 MiiniSO-EP
IC MMIC MIXER 2.5-7GHZ 8MINISOEP
Analog Devices Inc.
1,546
In Stock
1 : $29.81000
Cut Tape (CT)
500 : $20.89248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2.5GHz ~ 7GHz
1
-
8dB
-
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MiniSO-EP
475
In Stock
23,000
Factory
1 : $30.88000
Cut Tape (CT)
5,000 : $19.35457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WLAN
5GHz ~ 35GHz
1
-
-
-
-
2V
Surface Mount
6-WFDFN Exposed Pad
6-TDFN (1.5x1.2)
16 QFN EP
IC MIXER 300MHZ-4GHZ DWN 16QFN
Analog Devices Inc.
1,278
In Stock
1 : $31.43000
Tube
-
Tube
Active
General Purpose
300MHz ~ 4GHz
1
1.9dB
14.6dB
Down Converter
105mA
3V ~ 3.6V
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
16 QFN EP
IC MIXER DOWN CONVERTER 16QFN
Analog Devices Inc.
367
In Stock
1 : $32.54000
Tube
-
Tube
Active
CATV
300MHz ~ 6GHz
1
0dB
15dB
Down Converter
180mA
3V ~ 3.6V
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
16 QFN EP
IC MIXR .3-3.5GHZ DWNCONV 16QFN
Analog Devices Inc.
1,978
In Stock
1 : $34.71000
Cut Tape (CT)
2,500 : $22.49652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, GSM
300MHz ~ 3.5GHz
1
3.2dB
10.9dB
Down Converter
204mA
2.5V ~ 3.6V
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
MACA-242H+
LEVEL -3, RF/LO 750 - 2400 MHZ
Mini-Circuits
433
In Stock
1 : $36.18000
Cut Tape (CT)
500 : $25.14004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, PCN, Radar, UHF
750MHz ~ 2.4GHz
1
-
-
With Amplifier
40mA
-
Surface Mount
10-SMD, Flat Leads
-
KSX2-24+
IC MIXER 1GHZ-4GHZ 8SMD
Mini-Circuits
2,845
In Stock
1 : $37.25000
Cut Tape (CT)
500 : $16.96860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, ISM, PCN, VSAT, WCDMA
1GHz ~ 4GHz
-
-
-
-
-
-
Surface Mount
8-SMD, No Lead
-
ADE-25MH+
IC MIXER 200MHZ-3GHZ SMD
Mini-Circuits
1,223
In Stock
1 : $37.25000
Cut Tape (CT)
1,000 : $15.12818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, PCN, ISM
200MHz ~ 3GHz
-
-
-
-
-
-
Surface Mount
6-SMD, Flat Leads
-
8 MiiniSO-EP
IC MIXER 9-15GHZ 8MSOPG
Analog Devices Inc.
218
In Stock
1 : $38.56000
Strip
-
Strip
Active
VSAT
9GHz ~ 15GHz
1
-
9dB
-
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MiniSO-EP
MDB-24H+
IC MIX 2.2GHZ-7GHZ UP/DN 24VFQFN
Mini-Circuits
934
In Stock
1 : $38.96000
Cut Tape (CT)
500 : $8.64988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
VSAT
2.2GHz ~ 7GHz
-
-
-
Up/Down Converter
-
-
Surface Mount
24-VFQFN Exposed Pad
24-MLCP (4x4)
764
In Stock
1 : $40.56000
Cut Tape (CT)
500 : $28.57412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1.5GHz ~ 4.5GHz
1
-
-
Up/Down Converter
9mA
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
110
In Stock
1 : $40.56000
Strip
-
Strip
Active
General Purpose
1.5GHz ~ 4.5GHz
1
-
-
Up/Down Converter
9mA
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 1,562

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.