Pressure Sensors, Transducers

Results: 11,145
Stocking Options
Environmental Options
Media
Exclude
11,145Results

Showing
of 11,145
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10HCLGA
SENSOR 18.27PSIA 24BIT 10HLGA
STMicroelectronics
7,798
In Stock
1 : $4.80000
Cut Tape (CT)
8,000 : $2.87036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
I2C, SPI
24 b
±0.015PSI (±0.1kPa)
1.7V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
290.08PSI (2000kPa)
-40°C ~ 85°C
-
-
Surface Mount
10-WFLGA
10-HLGA (2x2)
ICP-20100
SENSOR 15.95PSIA 20BIT 10LGA
TDK InvenSense
9,966
In Stock
1 : $5.37000
Cut Tape (CT)
10,000 : $3.20786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Board Mount
Absolute
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
I2C, I3C, SPI
20 b
±0.003PSI (±0.02kPa)
1.62V ~ 1.98V, 2.97V ~ 3.63V
-
No Port
-
-
-
-40°C ~ 85°C
-
-
Surface Mount
10-VFLGA
10-LGA (2x2)
ICP-10100
SENSOR 15.95PSIA 8LGA
TDK InvenSense
891
In Stock
1 : $5.37000
Cut Tape (CT)
10,000 : $3.20786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Board Mount
Absolute
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
I2C
-
-
1.8V
-
No Port
-
SMD (SMT) Tab
-
-40°C ~ 85°C
-
-
Surface Mount
8-VFLGA
8-LGA (2x2.5)
ENS220S-BGLT
BAROMETRIC PRESSURE AND TEMPERAT
ScioSense
858
In Stock
1 : $5.37000
Cut Tape (CT)
3,500 : $3.34819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Industrial
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C, SPI
24 b
±0.007PSI (±0.05kPa)
1.62V ~ 1.98V
-
No Port
-
Solder Pad
72.52PSI (500kPa)
-40°C ~ 85°C
-
-
Surface Mount
10-LGA
10-LGA (2x2)
BMP390
SENSOR 18.13PSIA 10LGA
Bosch Sensortec
17,216
In Stock
1 : $5.80000
Cut Tape (CT)
10,000 : $3.47153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
I2C, SPI
-
±0.01PSI (0.05kPa)
1.65V ~ 3.6V
-
No Port
-
-
290.08PSI (2000kPa)
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-WFLGA
10-LGA (2x2)
BMP384
SENSOR 18.13PSIA 10LGA
Bosch Sensortec
6,812
In Stock
1 : $6.17000
Cut Tape (CT)
10,000 : $3.71022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Absolute
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
I2C, SPI
-
±0.01PSI (±0.05kPa)
1.65V ~ 3.6V
-
No Port
-
SMD (SMT) Tab
290.08PSI (2000kPa)
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFLGA
10-LGA (2x2)
KP229E3518XTMA1
SENSOR 16.68PSIA 4.65V DSOF8
Infineon Technologies
1,397
In Stock
1 : $6.64000
Cut Tape (CT)
1,500 : $4.34225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Absolute
1.45PSI ~ 16.68PSI (10kPa ~ 115kPa)
Analog Voltage
0.4 V ~ 4.65 V
±0.3PSI (±2.07kPa)
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
21.76PSI (150kPa)
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD Module
PG-DSOF-8-16
3,033
In Stock
1 : $6.79000
Cut Tape (CT)
3,600 : $4.26807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C
24 b
±0.058PSI (±0.4kPa)
1.5V ~ 3.6V
-
No Port
-
SMD (SMT) Tab
87.02PSI (600kPa)
-40°C ~ 85°C
-
-
Surface Mount
4-SMD, No Lead Exposed Pad
4-SMD
KP229E3518XTMA1
SENSOR 43.51PSIA 4.65V DSOF8
Infineon Technologies
6,776
In Stock
1 : $6.90000
Cut Tape (CT)
1,500 : $4.52321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
1.45PSI ~ 43.51PSI (10kPa ~ 300kPa)
Analog Voltage
0.4 V ~ 4.65 V
±0.544PSI (±3.75kPa)
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 140°C
Automotive
AEC-Q100
Surface Mount
8-SMD Module
PG-DSOF-8-16
10-WFLGA
SENSOR 18.27PSIA 24BIT 10LGA
Würth Elektronik
445
In Stock
1 : $7.21000
Cut Tape (CT)
1,000 : $4.90007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Absolute
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
I2C
24 b
±0.015PSI (±0.1kPa)
1.7V ~ 3.6V
-
No Port
-
SMD (SMT) Tab
290.08PSI (2000kPa)
-40°C ~ 85°C
-
-
Surface Mount
10-WFLGA
10-LGA (2x2)
2SMPP03
SENSOR 7.25PSIC 0.1" .042V
Omron Electronics Inc-EMC Div
7,907
In Stock
1 : $7.58000
Tube
Tube
Active
Board Mount
Compound
±7.25PSI (±50kPa)
Analog Voltage
-43 mV ~ 42 mV
±0.5%
-
Male - 0.1" (2.59mm) Tube
Barbless
-
Gull Wing
-11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa)
-10°C ~ 100°C
-
-
Surface Mount
6-SMD Module
-
BMP585
ABSOLUTE PRESSURE SENSOR
Bosch Sensortec
4,824
In Stock
1 : $7.95000
Cut Tape (CT)
4,000 : $5.04152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
-
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
I2C, I3C, SPI
-
±0.007PSI (±0.05kPa)
1.71V ~ 3.6V
-
No Port
Standby Mode
-
-
-
-
-
Surface Mount
9-LGA
9-LGA (3.25x3.25)
8 SMD Module
SENSOR 16.68PSIA 4.5V DSOF8-16
Infineon Technologies
5,818
In Stock
1 : $9.35000
Cut Tape (CT)
1,500 : $6.21644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
5.8PSI ~ 16.68PSI (40kPa ~ 115kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.348PSI (±2.4kPa)
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
21.76PSI (150kPa)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SMD Module
-
LPS27HHTWTR
SENSOR 18.27PSIA 24BIT 10CCLGA
STMicroelectronics
1,013
In Stock
1 : $9.55000
Cut Tape (CT)
2,500 : $5.76991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Absolute
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
I2C, SPI
24 b
±0.01PSI (0.1kPa)
1.7V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
145.04PSI (1000kPa)
-40°C ~ 85°C
-
-
Surface Mount
10-FCLGA
10-CCLGA (2.7x2.7)
LPS28DFWTR
SENSOR 58.89PSIA 24BIT CCLGA-7L
STMicroelectronics
1,120
In Stock
1 : $9.68000
Cut Tape (CT)
2,500 : $6.31494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
3.77PSI ~ 58.89PSI (26kPa ~ 406kPa)
I2C, I3C
24 b
±0.01PSI (0.05kPa)
1.7V ~ 3.6V
-
No Port
Temperature Compensated
-
145.04PSI (1000kPa)
-40°C ~ 85°C
-
-
Surface Mount
6-CLGA
CCLGA-7L
4,618
In Stock
1 : $11.65000
Cut Tape (CT)
2,500 : $7.65730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C
24 b
±0.007PSI (±0.05kPa)
1.5V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
145.04PSI (1000kPa)
-20°C ~ 85°C
-
-
Surface Mount
4-SMD Module
-
ILPS28QSWTR
DUAL FULL-SCALE, 1260 HPA AND 40
STMicroelectronics
2,619
In Stock
1 : $12.81000
Cut Tape (CT)
2,500 : $8.49724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
3.77PSI ~ 58.89PSI (26kPa ~ 406kPa)
I2C, I3C
24 b
±0.007PSI (±0.05kPa)
1.7V ~ 3.6V
-
No Port
Temperature Compensated
-
145PSI (999.74kPa)
-40°C ~ 105°C
Automotive
-
Surface Mount
6-CLGA Exposed Pad
6-CCLGA (2.8x2.8)
MPX2300DT1
SENSOR 5.8PSID .003006V
NXP USA Inc.
10,833
In Stock
1 : $14.12000
Cut Tape (CT)
1,000 : $9.74707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Differential
5.8PSI (40kPa)
Wheatstone Bridge
0 mV ~ 3.006 mV (6V)
±1.5%
6V ~ 10V
-
No Port
Temperature Compensated
PC Pin
125PSI (861.84kPa)
15°C ~ 40°C
-
-
Through Hole
4-SSIP Module
-
3,600
In Stock
1 : $14.34000
Cut Tape (CT)
1,200 : $9.84425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Vented Gauge
-0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa)
Wheatstone Bridge
-
±2%
1V ~ 10V
Male - 0.12" (3mm) Tube
Barbless
Temperature Compensated
SMD (SMT) Tab
125PSI (861.84kPa)
15°C ~ 40°C
-
-
-
Module
-
1,429
In Stock
1 : $15.51000
Cut Tape (CT)
2,000 : $10.47290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
15PSI (103.42kPa)
Wheatstone Bridge
0 mV ~ 60 mV (3V)
±0.2%
3V ~ 10V
-
No Port
-
Gull Wing
45PSI (310.26kPa)
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
38,486
In Stock
1 : $16.05000
Cut Tape (CT)
3,600 : $10.58919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)
I2C, SPI
24 b
±0.022PSI (±0.15kPa)
1.8V ~ 3.6V
-
No Port
-
SMD (SMT) Tab
87.02PSI (600kPa)
-40°C ~ 85°C
-
-
Surface Mount
8-SMD
8-SMD
SP4001511XTMA1
SENSOR 203.05PSIA DSOSP14
Infineon Technologies
5,390
In Stock
1 : $16.09000
Cut Tape (CT)
1,800 : $9.45509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
14.5PSI ~ 203.05PSI (100kPa ~ 1400kPa)
RF
-
-
3.6V
-
No Port
-
-
-
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-BSSOP (0.220", 5.60mm Width)
PG-DSOSP-14-82
6,584
In Stock
1 : $17.12000
Cut Tape (CT)
3,600 : $11.32952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)
I2C, SPI
24 b
±0.022PSI (±0.15kPa)
1.8V ~ 3.6V
-
No Port
-
SMD (SMT) Tab
87.02PSI (600kPa)
-40°C ~ 85°C
-
-
Surface Mount
8-SMD
-
1,178
In Stock
1 : $17.21000
Cut Tape (CT)
2,500 : $11.55003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C
24 b
±0.007PSI (±0.05kPa)
1.5V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
145.04PSI (1000kPa)
-20°C ~ 85°C
-
-
Surface Mount
4-SMD Module
-
864
In Stock
1 : $17.63000
Cut Tape (CT)
2,500 : $11.85332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C
24 b
±0.007PSI (±0.05kPa)
1.5V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
145.04PSI (1000kPa)
-20°C ~ 85°C
-
-
Surface Mount
4-SMD, No Lead
-
Showing
of 11,145

About Pressure Sensors


A pressure sensor is a device that detects, measures, and converts pressure—usually of gases or liquids—into an electrical signal that can be monitored, displayed, or used for control. These sensors play a vital role in systems that rely on accurate pressure measurement, from industrial automation and hydraulic control to medical devices, HVAC systems, and consumer electronics.

There are several key types of pressure sensors, each suited for specific applications. Gauge pressure sensors measure pressure relative to atmospheric pressure, while absolute pressure sensors measure against a perfect vacuum. Differential pressure sensors measure the difference between two pressure points, and are widely used in filtration, airflow, and level measurement.

When selecting a pressure sensor, important factors include the pressure range (from vacuum to high pressure), output type (analog voltage, current loop, or digital), measurement accuracy, response time, and media compatibility (e.g., liquids, gases, corrosive fluids). Some sensors are designed for barometric or atmospheric monitoring, while others are tailored to pneumatic, hydraulic, or industrial process environments. High-end models may include temperature compensation, vibration resistance, and long-term stability for reliable operation in demanding applications. Whether you’re monitoring tire pressure, managing a hydraulic system, or designing an IoT device, the right pressure sensor offers precision, durability, and the confidence to keep systems running safely and efficiently.