High Frequency (RF) Relays

Results: 978
Stocking Options
Environmental Options
Media
Exclude
978Results

Showing
of 978
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
9002 Series
RELAY RF SPST-NO 500MA 5V
Coto Technology
11,455
In Stock
1 : $11.30000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-
Through Hole
PC Pin
-20°C ~ 85°C
9002 Series
RELAY RF SPST-NO 500MA 5V
Coto Technology
6,048
In Stock
1 : $11.80000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Diode
Through Hole
PC Pin
-20°C ~ 85°C
9201-xx-20
RELAY RF SPST-NO 500MA 5V
Coto Technology
766
In Stock
1 : $12.24000
Cut Tape (CT)
1,000 : $8.64217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Sealed - Hermetically
Surface Mount
J Lead
-20°C ~ 85°C
9002-05-10
RELAY RF SPST-NO 500MA 5V
Coto Technology
457
In Stock
1 : $14.10000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Magnetic Shield
Through Hole
PC Pin
-20°C ~ 85°C
9002-05-11
RELAY RF SPST-NO 500MA 5V
Coto Technology
4,258
In Stock
1 : $14.67000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Diode, Magnetic Shield
Through Hole
PC Pin
-20°C ~ 85°C
9202-xx-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
13,439
In Stock
1 : $15.26000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Sealed - Hermetically
Surface Mount
Gull Wing
-20°C ~ 85°C
9202-05-20
RELAY RF SPST-NO 500MA 5V
Coto Technology
6,611
In Stock
1 : $15.26000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Sealed - Hermetically
Surface Mount
J Lead
-20°C ~ 85°C
9290-12-00, 9290-05-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
940
In Stock
1 : $16.89000
Tube
Tube
Active
Non Latching
31.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
9290-12-00, 9290-05-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
431
In Stock
1 : $19.23000
Tube
Tube
Active
Non Latching
50 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
2.5 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 125°C
CRF05-1A
RELAY RF SPST-NO 500MA 5V
Standex-Meder Electronics
5,712
In Stock
1 : $19.42000
Cut Tape (CT)
1,000 : $11.33581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
3.75 VDC
0.75 VDC
0.1 ms
0.02 ms
-
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
9000 Series J-lead
RELAY RF SPST-NO 250MA 5V
Coto Technology
18,063
In Stock
1 : $19.77000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 85°C
9800 Series Gullwing
RELAY RF SPST-NO 250MA 5V
Coto Technology
21,617
In Stock
1 : $20.37000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
9800 Series Gullwing
RELAY RF SPST-NO 250MA 5V
Coto Technology
10,136
In Stock
1 : $20.81000
Cut Tape (CT)
1,000 : $14.70538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
757
In Stock
1 : $22.51000
Cut Tape (CT)
300 : $23.37883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33 mA
3VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
2.4 VDC
0.3 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
9000 Series J-lead
RELAY RF SPST-NO 250MA 3.3V
Coto Technology
1,981
In Stock
1 : $23.26000
Tube
Tube
Active
Non Latching
47.1 mA
3.3VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
2.5 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 85°C
9800 Series Gullwing
RELAY RF SPST-NO 250MA 3.3V
Coto Technology
1,681
In Stock
1 : $23.26000
Tube
Tube
Active
Non Latching
47.1 mA
3.3VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
2.5 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
1,262
In Stock
1 : $23.37000
Cut Tape (CT)
400 : $17.28320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
46.7 mA
3VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
2.25 VDC
0.3 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
9800 Series Gullwing
RELAY RF SPST-NO 250MA 3.3V
Coto Technology
8,175
In Stock
1 : $23.70000
Cut Tape (CT)
1,000 : $16.73833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
47.1 mA
3.3VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
2.5 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
8,672
In Stock
1 : $27.40000
Cut Tape (CT)
400 : $17.23065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
28 mA
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
3.75 VDC
0.5 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
1,109
In Stock
1 : $28.69000
Cut Tape (CT)
400 : $20.27133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
28 mA
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
3.75 VDC
0.5 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
564
In Stock
1 : $29.58000
Tray
Tray
Active
Non Latching
23.2 mA
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.6 VDC
0.45 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
989
In Stock
1 : $29.83000
Tube
Tube
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Through Hole
PC Pin
-40°C ~ 70°C
3,429
In Stock
600
Factory
1 : $30.40000
Cut Tape (CT)
300 : $27.82943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
2332 Series
RELAY RF DPST-NO 500MA 5V
Coto Technology
480
In Stock
1 : $30.57000
Tube
Tube
Active
Non Latching
28.6 mA
5VDC
DPST-NO (2 Form A)
500 mA
200VAC, 200VDC - Max
3.8 VDC
0.4 VDC
0.5 ms
0.15 ms
Sealed - Hermetically
Through Hole
PC Pin
-20°C ~ 85°C
495
In Stock
1 : $31.34000
Cut Tape (CT)
400 : $23.17625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
11.7 mA
12VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
9 VDC
1.2 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
Showing
of 978

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.