PC Pin Receptacles, Socket Connectors

Results: 5,645
Stocking Options
Environmental Options
Media
Exclude
5,645Results

Showing
of 5,645
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
Grade
Qualification
S8071-46R
CONN PIN RCPT .028 SOLDER
Harwin Inc.
77,139
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.15933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
No Tail
Solder
0.177" (4.50mm)
0.028" (0.70mm)
-
-
-
-
-
-
Stainless Steel
Tin
-
-
-
53,191
In Stock
1 : $0.39000
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
31,949
In Stock
1 : $0.44000
Bulk
Bulk
Active
No Tail
Solder
0.161" (4.09mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.057" (1.45mm)
0.072" (1.83mm)
-
0.142" (3.61mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
46,689
In Stock
1 : $0.50000
Bulk
Bulk
Active
No Tail
Solder
0.138" (3.51mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.039" (0.99mm)
0.058" (1.47mm)
-
0.138" (3.51mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
56,187
In Stock
1 : $0.52000
Bulk
Bulk
Active
Standard Tail
Solder
0.236" (6.00mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.127" (3.23mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
46,325
In Stock
1 : $0.52000
Bulk
Bulk
Active
No Tail
Solder
0.138" (3.51mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.037" (0.94mm)
0.046" (1.17mm)
-
0.138" (3.51mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
113,011
In Stock
1 : $0.53000
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
32,563
In Stock
1 : $0.57000
Bulk
Bulk
Active
No Tail
Solder
0.248" (6.30mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.051" (1.30mm)
0.063" (1.60mm)
-
0.205" (5.21mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
22,807
In Stock
1 : $0.59000
Bulk
Bulk
Active
No Tail
Solder
0.234" (5.94mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
13,932
In Stock
1 : $0.59000
Bulk
Bulk
Active
No Tail
Solder
0.170" (4.32mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.150" (3.81mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
20,860
In Stock
1 : $0.61000
Bulk
Bulk
Active
No Tail
Press-Fit, Hex
0.068" (1.73mm)
0.018" ~ 0.024" (0.46mm ~ 0.60mm)
-
-
0.045" (1.14mm)
0.048" (1.22mm)
-
0.066" (1.68mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
65,227
In Stock
1 : $0.63000
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
35,229
In Stock
1 : $0.63000
Bulk
Bulk
Active
No Tail
Solder
0.290" (7.37mm)
0.040" ~ 0.050" (1.02mm ~ 1.27mm)
-
0.068" (1.73mm)
0.102" (2.59mm)
0.118" (3.00mm)
-
0.260" (6.60mm)
Beryllium Copper
Tin-Lead
200.0µin (5.08µm)
-
-
18,615
In Stock
1 : $0.63000
Bulk
Bulk
Active
No Tail
Solder
0.170" (4.32mm)
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
-
0.047" (1.19mm)
0.057" (1.45mm)
0.072" (1.83mm)
-
0.147" (3.73mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
15,696
In Stock
1 : $0.63000
Bulk
Bulk
Active
No Tail
Solder
0.295" (7.49mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.040" (1.02mm)
0.055" (1.40mm)
-
0.195" (4.95mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
42,952
In Stock
1 : $0.64000
Bulk
Bulk
Active
No Tail
Solder
0.161" (4.09mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.057" (1.45mm)
0.072" (1.83mm)
-
0.142" (3.61mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
18,411
In Stock
1 : $0.66000
Bulk
Bulk
Active
No Tail
Solder
0.138" (3.51mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.051" (1.30mm)
0.068" (1.73mm)
-
0.120" (3.05mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
33,333
In Stock
1 : $0.68000
Bulk
Bulk
Active
No Tail
Solder
0.170" (4.32mm)
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
-
0.054" (1.37mm)
0.071" (1.80mm)
0.090" (2.29mm)
-
0.147" (3.73mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
32,887
In Stock
1 : $0.68000
Bulk
Bulk
Active
No Tail
Solder
0.138" (3.51mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.064" (1.63mm)
0.075" (1.91mm)
-
0.138" (3.51mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
33,962
In Stock
1 : $0.70000
Bulk
Bulk
Active
No Tail
Solder
0.225" (5.72mm)
0.012" ~ 0.017" (0.30mm ~ 0.43mm)
-
0.028" (0.71mm)
0.040" (1.02mm)
0.045" (1.14mm)
-
0.155" (3.94mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
22,978
In Stock
1 : $0.70000
Bulk
Bulk
Active
No Tail
Solder
0.259" (6.58mm)
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
-
0.051" (1.30mm)
0.063" (1.60mm)
0.077" (1.96mm)
-
0.233" (5.92mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
13,323
In Stock
1 : $0.70000
Bulk
Bulk
Active
Standard Tail
Solder
0.300" (7.62mm)
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
-
0.031" (0.79mm)
0.020" (0.51mm)
0.041" (1.04mm)
0.018" (0.46mm)
0.150" (3.81mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
H3153-01
CONN PIN RCPT .018-.020 SOLDER
Harwin Inc.
35,202
In Stock
1 : $0.72000
Bulk
-
Bulk
Active
No Tail
Solder
0.142" (3.61mm)
0.018" ~ 0.020" (0.46mm ~ 0.51mm)
-
0.043" (1.09mm)
0.039" ~ 0.043" (0.99mm ~ 1.09mm)
0.057" (1.45mm)
-
0.124" (3.15mm)
Beryllium Copper
Gold
3.94µin (0.10µm)
-
-
33,299
In Stock
1 : $0.72000
Bulk
Bulk
Active
No Tail
Solder
0.180" (4.57mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.061" (1.55mm)
0.078" (1.98mm)
-
0.150" (3.81mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
108,641
In Stock
1 : $0.77000
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.490" (12.45mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.059" (1.50mm)
0.072" (1.83mm)
0.020" (0.51mm)
0.150" (3.81mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
-
-
Showing
of 5,645

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.