Triac, SCR Output Optoisolators

Results: 1,839
Stocking Options
Environmental Options
Media
Exclude
1,839Results

Showing
of 1,839
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
177,095
In Stock
1 : $1.10000
Cut Tape (CT)
1,000 : $0.42309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
41,507
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.43857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
17,193
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.54200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
500V/µs (Typ)
7mA
70 mA
1mA (Typ)
100µs (Max)
1.27V
50 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
4-SOP
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Vishay Semiconductor Opto Division
9,000
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.57869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
800 V
1kV/µs
10mA
100 mA
250µA (Typ)
30µs
1.15V
50 mA
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
cUL, UL
6-SMD, Gull Wing
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
50,790
In Stock
25,000
Factory
1 : $1.67000
Cut Tape (CT)
1,000 : $0.67933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
4170Vrms
250 V
-
5mA
-
100µA (Typ)
-
1.15V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
TLP185(Y,SE
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Toshiba Semiconductor and Storage
23,144
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $0.65637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
6-SMD, Gull Wing
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
9,380
In Stock
1 : $1.77000
Tube
-
Tube
Active
Triac
No
1
4170Vrms
600 V
1kV/µs
10mA
-
220µA (Typ)
-
1.18V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UR
6-SMD, Gull Wing
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
27,702
In Stock
1 : $1.91000
Cut Tape (CT)
1,000 : $0.78392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
5mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-DIP White
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
onsemi
10,982
In Stock
1 : $1.95000
Tube
-
Tube
Active
Triac
Yes
1
4170Vrms
600 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
UL
6-SMD, Gull Wing
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
755
In Stock
1 : $2.06000
Cut Tape (CT)
1,000 : $0.85135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
800 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-SMD, Gull Wing
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
200
In Stock
1 : $2.06000
Cut Tape (CT)
1,000 : $0.85135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
600 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
IEC/EN/DIN, UL
4-SOP
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
SHARP/Socle Technology
12,983
In Stock
1 : $2.85000
Cut Tape (CT)
3,000 : $1.14318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
100V/µs
5mA
50 mA
3.5mA
100µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
4-SOP
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
SHARP/Socle Technology
7,180
In Stock
1 : $2.85000
Cut Tape (CT)
3,000 : $1.14240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
100V/µs
10mA
50 mA
3.5mA
50µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
FODM3053R2V-NF098
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
onsemi
15,477
In Stock
1 : $3.11000
Cut Tape (CT)
2,500 : $1.27588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
1kV/µs
5mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUR, UR
6-SMD, Gull Wing
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
2,778
In Stock
1 : $3.68000
Cut Tape (CT)
1,000 : $1.64158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
600 V
1kV/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
IEC/EN/DIN, UL
8-DIP
OPTOISO 5.3KV PWR TRIAC 1CH 8DIP
Vishay Semiconductor Opto Division
5,385
In Stock
1 : $4.18000
Tube
-
Tube
Active
Triac, Power
No
1
5300Vrms
600 V
210V/µs (Typ)
10mA
1 A
25mA
-
1.4V (Max)
50 mA
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
cUR, UR
8-SMD
OPTOISO 5.3KV PWR TRIAC 1CH 8SMD
Vishay Semiconductor Opto Division
37,493
In Stock
1 : $4.29000
Cut Tape (CT)
1,000 : $1.95287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac, Power
No
1
5300Vrms
600 V
210V/µs (Typ)
10mA
1 A
25mA
-
1.4V (Max)
50 mA
-40°C ~ 85°C
Surface Mount
8-SMD (7 Leads), Gull Wing
8-SMD
cUR, UR
VO302x-6-DIP
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Vishay Semiconductor Opto Division
2,071
In Stock
1 : $6.02000
Tube
-
Tube
Active
Triac
Yes
1
5300Vrms
600 V
10kV/µs
2mA
300 mA
500µA
35µs
1.16V
60 mA
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UR
IL4xx-X007
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Vishay Semiconductor Opto Division
3,318
In Stock
1 : $6.04000
Cut Tape (CT)
1,000 : $2.88711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5300Vrms
600 V
10kV/µs
2mA
300 mA
500µA
35µs
1.16V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD
6-SMD
CSA, UR
6-SMD
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Vishay Semiconductor Opto Division
2,119
In Stock
1 : $6.11000
Cut Tape (CT)
1,000 : $2.92165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5300Vrms
800 V
10kV/µs
2mA
300 mA
500µA
35µs
1.16V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, cUR, UR
366
In Stock
1 : $6.63000
Cut Tape (CT)
1,000 : $3.19803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5300Vrms
800 V
10kV/µs
1.3mA
300 mA
200µA
35µs
1.3V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD
-
BSI, CSA, cUR, FIMKO, UR
6-SMD
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
onsemi
1,844
In Stock
1 : $6.94000
Cut Tape (CT)
1,000 : $3.37704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
800 V
10kV/µs
2mA
-
500µA
60µs
1.25V
30 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, UL
198
In Stock
1 : $7.49000
Cut Tape (CT)
1,000 : $3.33127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5300Vrms
800 V
10kV/µs
2mA
300 mA
500µA
35µs
1.16V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD
-
CQC, CSA, cUR, UR, VDE
6-SMD
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
onsemi
3,538
In Stock
1 : $7.77000
Tube
-
Tube
Active
Triac
No
1
5000Vrms
800 V
10kV/µs
2mA
-
500µA
60µs
1.28V
30 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
cUL, FIMKO, UL
6-SMD
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
onsemi
15,010
In Stock
1 : $8.39000
Cut Tape (CT)
1,000 : $4.18772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
800 V
10kV/µs
2mA
-
500µA
60µs
1.28V
30 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
cUL, FIMKO, UL
Showing
of 1,839

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.