Cable Supports and Fasteners
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,222 In Stock | 1 : $0.28000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.550" ~ 0.650" (13.97mm ~ 16.51mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.330" (33.78mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
26,944 In Stock | 1 : $0.31000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.550" (39.37mm) | - | - | UL94 V-2 | - | - | - | - | - | |||
71,255 In Stock | 1 : $0.35000 Bulk | Bulk | Active | Clip, Wire Saddle | Micro, Side Entry | 0.330" L x 0.110" H (8.38mm x 2.79mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.375" (9.53mm) | 0.200" (5.08mm) | 0.156" (3.96mm) | - | UL94 V-2 | - | - | - | - | - | |||
38,047 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.24406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | 0.098" L x 0.028" H (2.50mm x 0.70mm) | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.053" (1.35mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | - | - | - | |||
35,471 In Stock | 1 : $0.46000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro, Side Entry | 0.320" L x 0.100" H (8.13mm x 2.54mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.500" (12.70mm) | 0.375" (9.53mm) | 0.250" (6.35mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | - | - | - | |||
28,727 In Stock | 1 : $0.46000 Bulk | Bulk | Active | Clamp, Strain Relief | - | 0.315" (8.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 0.790" (20.07mm) | 0.220" (5.59mm) | 0.200" (5.08mm) | 0.126" (3.20mm) | - | UL94 V-2 | - | - | - | - | - | |||
19,083 In Stock | 1 : $0.46000 Bulk | Bulk | Active | Clip, Wire Saddle | Micro | 0.170" L x 0.120" H (4.32mm x 3.05mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.270" (6.86mm) | 0.075" (1.91mm) | 0.230" (5.84mm) | 0.070" (1.78mm) | - | UL94 V-0 | - | Flame Retardant | - | - | - | |||
77,129 In Stock | 1 : $0.48000 Cut Tape (CT) 1,500 : $0.28357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.197" (5.00mm) | 0.081" (2.05mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | - | - | - | |||
27,248 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.27002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.059" (1.50mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | - | - | - | |||
13,878 In Stock | 1 : $0.48000 Cut Tape (CT) 1,300 : $0.29254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.276" (7.00mm) | 0.217" (5.51mm) | 0.100" (2.54mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | - | - | - | |||
50,041 In Stock 102,800 Factory | 1 : $0.55000 Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | Steel, Zinc Plated | Silver | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.032" (0.81mm) | - | - | - | - | - | - | ||
43,973 In Stock | 1 : $0.68000 Bulk | Bulk | Active | Clip, Flat C-Type | - | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | - | - | - | UL94 V-0 | Urethane Based (Scotch #4032) | Flame Retardant | - | - | - | |||
42,796 In Stock | 1 : $0.68000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.375" (9.53mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.830" (21.08mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.050" (1.27mm) | UL94 V-2 | - | Ribbed | - | - | - | |||
3,677 In Stock | 1 : $0.74000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.170" L x 0.120" H (4.32mm x 3.05mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.270" (6.86mm) | 0.375" (9.53mm) | 0.281" (7.14mm) | - | - | UL94 V-0 | Acrylic Based (RMS-15) | Flame Retardant | - | - | - | |||
19,356 In Stock | 1 : $0.75000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.156" (29.36mm) | 0.400" (10.16mm) | - | 0.204" (5.18mm) | 0.070" (1.78mm) | UL94 V-2 | - | - | - | - | - | |||
13,926 In Stock | 1 : $0.75000 Bulk | Bulk | Active | Clip, Flat | Locking | 1.770" L x 0.146" H (44.96mm x 3.71mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 2.240" (56.90mm) | 0.280" (7.11mm) | 0.290" (7.36mm) | 0.102" x 0.209" (2.59mm x 5.31mm), Rectangular | 0.047" (1.20mm) | UL94 V-0 | - | Flame Retardant | - | - | - | |||
11,941 In Stock | 1 : $0.75000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Hinged, Micro, Top Lock | 0.190" L x 0.100" H (4.83mm x 2.54mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.400" (10.16mm) | 0.350" (8.89mm) | 0.280" (7.11mm) | 0.125" (3.18mm) | - | UL94 V-0 | - | Flame Retardant | - | - | - | |||
15,400 In Stock | 1 : $0.79000 Bulk | Bulk | Active | Clip, P-Type | Open | 0.750" (19.05mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.281" (32.54mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.090" (2.29mm) | UL94 V-2 | - | - | - | - | - | |||
31,398 In Stock | 1 : $0.83000 Bulk | - | Bulk | Active | Clip, C-Type | Hinged, Locking | 0.591" ~ 0.748" (15.00mm ~ 19.00mm) | Fir Tree, Cupped | Polyamide (PA66), Nylon 6/6 | Black | - | 0.472" (12.00mm) | - | 0.240" ~ 0.272" (6.10mm ~ 6.90mm) | - | - | - | Heat Stabilized, Impact Resistant, UV Resistant | - | - | - | ||
18,217 In Stock | 1 : $0.85000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Micro | 0.190" L x 0.130" H (4.83mm x 3.30mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.370" (9.40mm) | 0.370" (9.40mm) | 0.331" (8.40mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | - | - | - | |||
36,210 In Stock | 1 : $0.86000 Bulk | Bulk | Active | Clip, P-Type | Open | 1.000" (25.40mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.531" (38.89mm) | 0.500" (12.70mm) | - | 0.204" (5.18mm) | 0.090" (2.29mm) | UL94 V-2 | - | - | - | - | - | |||
9,553 In Stock | 1 : $0.86000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.510" (12.95mm) | 1.070" (27.18mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | - | - | - | |||
8,387 In Stock | 1 : $0.88000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Micro, Top Lock | 0.190" L x 0.100" H (4.83mm x 2.54mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.340" (8.64mm) | 0.080" (2.03mm) | 0.190" (4.83mm) | 0.067" (1.70mm) | - | UL94 V-0 | - | Flame Retardant | - | - | - | |||
37,626 In Stock | 1 : $0.94000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Micro, Top Lock | 0.190" L x 0.100" H (4.83mm x 2.54mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.340" (8.64mm) | 0.080" (2.03mm) | 0.190" (4.83mm) | 0.067" (1.70mm) | - | UL94 V-0 | - | Flame Retardant | - | - | - | |||
18,850 In Stock | 1 : $0.96000 Bulk | Bulk | Active | Clip, C-Type | - | 0.180" L x 0.160" H (4.57mm x 4.06mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.630" (16.00mm) | 0.620" (15.75mm) | 0.280" (7.11mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | - | - | - |