Diode Arrays

Results: 15,350
Stocking Options
Environmental Options
Media
Exclude
15,350Results

Showing
of 15,350
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
DIODE ARRAY GP 75V 300MA SOT23-3
Diodes Incorporated
95,495
In Stock
125,346,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
300mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
DIODE ARR SCHOTT 30V 200MA SOT23
Diodes Incorporated
39,739
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
DIODE ARR SCHOTT 30V 200MA SOT23
Diodes Incorporated
22,488
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
415,295
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
3,199
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.02974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARR SCHOTT 40V 120MA SOT23
onsemi
1,089,686
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
120mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
DIODE ARR GP 100V 200MA SOT23-3
onsemi
75,351
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.07063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23
DIODE ARR SCHOTT 40V 200MA SOT23
MCC (Micro Commercial Components)
338,221
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.05206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
200mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
DIODE ARR SCHOT 70V 70MA SOT23-3
Diodes Incorporated
47,023
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.05391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
70 V
70mA (DC)
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-363
DIODE ARRAY SCHOT 30V 200MA SC88
onsemi
84,589
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.10630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-523
DIODE ARR SCHOT 30V 200MA SOT523
Diodes Incorporated
229,451
In Stock
2,601,000
Factory
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
MMBD1401ALT1G
DIODE ARR GP 100V 200MA SOT23-3
onsemi
228,361
In Stock
60,000
Factory
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
DIODE ARR GP 250V 200MA SOT23-3
onsemi
1,077
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.07993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
250 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 250 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 523
DIODE ARR SCHOT 30V 200MA SOT523
MCC (Micro Commercial Components)
376,918
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.07106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
BAS70-G
DIODE ARRAY GP 70V 215MA SOT23-3
Comchip Technology
272,977
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.08673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
DIODE ARR GP 120V 200MA SOT23-3
onsemi
94,610
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.11339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
120 V
200mA
1.25 V @ 400 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 90 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-523
DIODE ARRAY GP 85V 125MA SOT-523
Diodes Incorporated
51,840
In Stock
276,000
Factory
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
85 V
125mA (DC)
1.1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
SOT-523
SOT-523
MMBD1401ALT1G
DIODE ARR GP 200V 200MA SOT23-3
onsemi
137,792
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.09666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
200 V
200mA
1.1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
10 nA @ 180 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-523
DIODE ARR SCHOT 30V 200MA SOT523
Diodes Incorporated
70,088
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
SOT-523
DIODE ARR SCHOT 40V 200MA SOT523
Diodes Incorporated
1,839
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.27330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
200mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
SOT-23-3
DIODE ARRAY GP 85V 140MA SOT23-3
Diodes Incorporated
193,863
In Stock
6,183,000
Factory
1 : $0.55000
Cut Tape (CT)
3,000 : $0.07835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
85 V
140mA (DC)
1.1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 363
DIODE ARR SCHOT 40V 175MA SOT363
Diodes Incorporated
17,663
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.13198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
Schottky
40 V
175mA
500 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
10 ns
5 µA @ 30 V
-55°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
CMPTH81 TR
DIODE ARRAY GP 180V 200MA SOT23
Central Semiconductor Corp
22,876
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.42381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
180 V
200mA
1.15 V @ 300 mA
Small Signal =< 200mA (Io), Any Speed
-
1 nA @ 125 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 363
DIODE ARR SCHOT 30V 200MA SOT363
Diodes Incorporated
20,698
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.15428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
7,094
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.48887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
60 V
3.5A
760 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 60 V
150°C (Max)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
Showing
of 15,350

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.