Arrays, Signal Transformers

Results: 1,362
Stocking Options
Environmental Options
Media
Exclude
1,362Results

Showing
of 1,362
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Parallel
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
SRF0703 Series
INDUCT ARRAY 2 COIL 33UH SMD
Bourns Inc.
1,399
In Stock
1 : $1.51000
Cut Tape (CT)
1,500 : $0.80875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
132 µH
±20%
1.31 A
653 mA
1.35 A
680 mA
240mOhm Max
1Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
DRQ73-100-R
INDUCT ARRAY 2 COIL 10.3UH SMD
Eaton - Electronics Division
21,058
In Stock
1 : $2.23000
Cut Tape (CT)
1,350 : $1.20910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10.3 µH
41.2 µH
±20%
2.08 A
1.04 A
2.47 A
1.24 A
65.6mOhm
262.3mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
SRF1260 Series
INDUCT ARRAY 2 COIL 22UH SMD
Bourns Inc.
5,273
In Stock
1 : $2.45000
Cut Tape (CT)
400 : $1.47650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22 µH
88 µH
±20%
3.7 A
1.84 A
4.71 A
2.36 A
45.1mOhm Max
172mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.244" (6.20mm)
DRQ127 Series
INDUCT ARRAY 2 COIL 14.09UH SMD
Eaton - Electronics Division
3,088
In Stock
1 : $2.50000
Cut Tape (CT)
350 : $1.59809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
14.09 µH
56.36 µH
±20%
5.03 A
2.51 A
9.66 A
4.83 A
24.7mOhm
99mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
DRQ74 Series
INDUCT ARRAY 2 COIL 16.09UH SMD
Eaton - Electronics Division
277
In Stock
1 : $2.63000
Cut Tape (CT)
1,100 : $1.85019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
16.09 µH
64.36 µH
±20%
2.11 A
1.05 A
2.48 A
1.24 A
63.7mOhm
255mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.175" (4.45mm)
B82472D6222M000
INDUCT ARRAY 2 COIL 33UH SMD
EPCOS - TDK Electronics
3,688
In Stock
1 : $2.76000
Cut Tape (CT)
1,000 : $1.45714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
132 µH
±20%
-
-
2 A
1 A
145mOhm Max
580mOhm Max
Shielded
AEC-Q200
-55°C ~ 150°C
Surface Mount
Nonstandard
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.189" (4.80mm)
DRQ74 Series
INDUCT ARRAY 2 COIL 9.882UH SMD
Eaton - Electronics Division
1,381
In Stock
1 : $3.04000
Cut Tape (CT)
1,100 : $1.75931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
9.882 µH
39.53 µH
±20%
2.41 A
1.2 A
3.17 A
1.58 A
48.9mOhm
196mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.175" (4.45mm)
CTX33 Series
INDUCT ARRAY 2 COIL 32.63UH SMD
Eaton - Electronics Division
9,956
In Stock
1 : $6.48000
Cut Tape (CT)
800 : $3.86215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
32.63 µH
130.54 µH
±20%
1.3 A
650 mA
-
-
146mOhm Max
571mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.190" (4.83mm)
SDQ25
INDUCT ARRAY 2 COIL 33.8UH SMD
Eaton - Electronics Division
5,244
In Stock
1 : $7.01000
Cut Tape (CT)
2,900 : $3.81883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33.8 µH
135.2 µH
±20%
812 mA
406 mA
692 mA
346 mA
379.5mOhm
1.52Ohm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.098" (2.50mm)
CTX10-2P-R
INDUCT ARRAY 2 COIL 9.83UH SMD
Eaton - Electronics Division
1,574
In Stock
1 : $7.12000
Cut Tape (CT)
800 : $4.24493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
9.83 µH
39.3 µH
±20%
2.1 A
1.05 A
-
-
45mOhm Max
179mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.235" (5.97mm)
SDQ25
INDUCT ARRAY 2 COIL 98.57UH SMD
Eaton - Electronics Division
3,095
In Stock
1 : $7.29000
Cut Tape (CT)
2,900 : $4.18691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
98.57 µH
394.3 µH
±20%
499 mA
249 mA
405 mA
203 mA
1Ohm
4.02Ohm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.098" (2.50mm)
CTX10-4-R
INDUCT ARRAY 2 COIL 9.6UH SMD
Eaton - Electronics Division
1,882
In Stock
1 : $7.42000
Cut Tape (CT)
600 : $4.52560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
9.6 µH
38.42 µH
±20%
3.4 A
1.7 A
-
-
19mOhm Max
78mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX10-1-R
INDUCT ARRAY 2 COIL 4.9UH SMD
Eaton - Electronics Division
333
In Stock
1 : $9.83000
Cut Tape (CT)
1,100 : $5.86183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.9 µH
19.6 µH
±20%
2.3 A
1.15 A
-
-
30mOhm Max
122mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
CTX20-1-R
INDUCT ARRAY 2 COIL 19.6UH SMD
Eaton - Electronics Division
1,099
In Stock
1 : $10.21000
Cut Tape (CT)
1,100 : $6.17899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
19.6 µH
78.4 µH
±20%
1 A
500 mA
-
-
146mOhm Max
583mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
CTX33 Series
INDUCT ARRAY 2 COIL 31.77UH SMD
Eaton - Electronics Division
2,292
In Stock
1 : $10.27000
Cut Tape (CT)
800 : $6.11445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
31.77 µH
127.09 µH
±20%
1.4 A
700 mA
-
-
105mOhm Max
420mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.235" (5.97mm)
CTX10-2-R
INDUCT ARRAY 2 COIL 10.58UH SMD
Eaton - Electronics Division
330
In Stock
1 : $10.99000
Cut Tape (CT)
800 : $6.82156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10.58 µH
42.3 µH
±20%
2.5 A
1.25 A
-
-
31mOhm Max
125mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.235" (5.97mm)
CTX50-4-R
INDUCT ARRAY 2 COIL 50.18UH SMD
Eaton - Electronics Division
844
In Stock
1 : $11.82000
Cut Tape (CT)
600 : $7.62417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
50.18 µH
200.7 µH
±20%
1.5 A
750 mA
-
-
111mOhm Max
443mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
ERUC23-1R8K
SMT FLAT WIRE COUPLED INDUCTOR,
EPCOS - TDK Electronics
792
In Stock
1 : $15.70000
Cut Tape (CT)
150 : $9.75413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.6 µH
10.4 µH
±10%
-
-
88 A
44 A
-
-
Unshielded
-
-40°C ~ 150°C
Surface Mount
Nonstandard, 4 Lead
1.055" L x 0.543" W (26.80mm x 13.80mm)
0.563" (14.30mm)
ERUC23-1R8K
SMT FLAT WIRE COUPLED INDUCTOR,
EPCOS - TDK Electronics
1,223
In Stock
1 : $15.97000
Cut Tape (CT)
150 : $9.91940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
7.9 µH
31.6 µH
±10%
-
-
45 A
22.5 A
-
-
Unshielded
-
-40°C ~ 150°C
Surface Mount
Nonstandard, 4 Lead
1.055" L x 0.543" W (26.80mm x 13.80mm)
0.551" (14.00mm)
DRQ73-2R2-R
INDUCT ARRAY 2 COIL 2.07UH SMD
Eaton - Electronics Division
3,011
In Stock
1 : $1.40000
Cut Tape (CT)
1,350 : $0.75717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.07 µH
8.28 µH
±20%
4.11 A
2.06 A
5.52 A
2.76 A
16.7mOhm
66.9mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
DRQ73-6R8-R
INDUCT ARRAY 2 COIL 6.48UH SMD
Eaton - Electronics Division
6,484
In Stock
1 : $1.55000
Cut Tape (CT)
1,350 : $0.84027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
6.48 µH
25.92 µH
±20%
2.55 A
1.28 A
3.12 A
1.56 A
43.5mOhm
174.2mOhm
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.140" (3.55mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 1MH SMD
Bourns Inc.
68,481
In Stock
1 : $1.51000
Cut Tape (CT)
1,500 : $0.69015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1 mH
4 mH
±20%
260 mA
128 mA
250 mA
130 mA
6.11Ohm Max
24.42Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 4.7UH SMD
Bourns Inc.
62,890
In Stock
1 : $1.51000
Cut Tape (CT)
1,500 : $0.69015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
18.8 µH
±20%
3.09 A
1.55 A
3.78 A
1.89 A
40.6mOhm Max
242mOhm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 100UH SMD
Bourns Inc.
62,082
In Stock
1 : $1.51000
Cut Tape (CT)
1,500 : $0.69015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
100 µH
400 µH
±20%
730 mA
367 mA
790 mA
390 mA
715mOhm Max
2.64Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
SRF0703 Series
INDUCT ARRAY 2 COIL 47UH SMD
Bourns Inc.
17,601
In Stock
1 : $1.51000
Cut Tape (CT)
1,500 : $0.80875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
188 µH
±20%
1.08 A
542 mA
1.14 A
570 mA
338mOhm Max
1.28Ohm Max
Shielded
-
-40°C ~ 125°C
Surface Mount
Nonstandard
0.299" L x 0.299" W (7.60mm x 7.60mm)
0.142" (3.60mm)
Showing
of 1,362

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.