Thermoelectric, Peltier Modules

Results: 1,552
Stocking Options
Environmental Options
Media
Exclude
1,552Results

Showing
of 1,552
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
MIKROE-3828
PELTIER ELEMENT TEC1-12706
MikroElektronika
103
In Stock
1 : $20.10000
Bulk
-
Bulk
Active
TEC (Thermoelectric Cooler)
-
50.0W @ 25°C
66°C @ 25°C
-
1
6.4 A
14.4 V
1.98 Ohms
-
Lead Wires
CP60140
PELTIER MOD 15 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
3,642
In Stock
1 : $22.44000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
7.1W @ 27°C
68°C @ 27°C
3.99mm
1
6 A
2.1 V
290 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60240
PELTIER MOD 20 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
534
In Stock
1 : $28.93000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
13.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
3.8 V
530 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60133
PELTIER MOD 15 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
199
In Stock
1 : $29.46000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
12.2W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
3.8 V
500 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
1,111
In Stock
1 : $31.67000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
18.7W @ 27°C
66°C @ 27°C
3.61mm
1
4 A
8.6 V
2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
925
In Stock
1 : $31.67000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
27.9W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
8.6 V
1.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP30238
PELTIER MOD 20 X 3.8MM 3.0A INP
Same Sky (Formerly CUI Devices)
268
In Stock
1 : $31.67000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
15.0W @ 27°C
66°C @ 27°C
3.80mm
1
3 A
8.6 V
2.3 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
250
In Stock
1 : $37.18000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
50.5W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
15.4 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
936
In Stock
1 : $37.57000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
33.4W @ 27°C
66°C @ 27°C
3.60mm
1
4 A
15.4 V
3.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
Same Sky (Formerly CUI Devices)
380
In Stock
1 : $43.11000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
75.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
15.4 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
430036-504
PELTIER MOD CP10,63,05,L1,W4.5
Tark Thermal Solutions
167
In Stock
1 : $44.86000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Rectangular - 29.72mm L x 15.00mm W
16.6W @ 25°C
67°C @ 25°C
3.20mm
1
3.9 A
7.6 V
1.66 Ohms
80°C
Lead Wires, Non-Sealed
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
442
In Stock
1 : $45.07000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
53.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
15.4 V
2.17 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
MFG_56460-501
PELTIER MOD CP10,127,05,L1,W4.5
Tark Thermal Solutions
107
In Stock
1 : $47.28000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 29.72mm L x 29.72mm W
34.3W @ 25°C
67°C @ 25°C
3.20mm
1
3.9 A
14.4 V
3.36 Ohms
80°C
Lead Wires, Non-Sealed
TEC-30-SERIES
PELTIER TEC 40X40X3.3MM 8.5A
Wakefield Thermal Solutions
386
In Stock
1 : $47.71000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
72.0W @ 27°C
68°C @ 27°C
3.30mm
1
8.5 A
15.4 V
1.66 Ohms
90°C
Lead Wires, Sealed - Silicone RTV
70200-5xx, 56590-502
PELTIER MOD CP14,71,10,L1,W4.5
Tark Thermal Solutions
377
In Stock
1 : $49.68000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 29.72mm L x 29.72mm W
18.7W @ 25°C
67°C @ 25°C
4.70mm
1
3.9 A
8.6 V
1.92 Ohms
80°C
Lead Wires, Non-Sealed
430078-525, 56760-50x
PELTIER MOD CP14,127,06,L1,W4.5
Tark Thermal Solutions
465
In Stock
1 : $52.86000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 39.88mm L x 39.88mm W
51.4W @ 25°C
67°C @ 25°C
3.81mm
1
6 A
14.5 V
2.25 Ohms
80°C
Lead Wires, Non-Sealed
CP85H
PELTIER, 40 X 40 X 3.45 MM, 8.5
Same Sky (Formerly CUI Devices)
869
In Stock
1 : $57.03000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
77.1W @ 27°C
70°C @ 27°C
3.45mm
1
8.5 A
15.7 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
108127086001
PC8,12,F1,4040,TA,RT,W6
Tark Thermal Solutions
234
In Stock
1 : $59.86000
Box
Box
Not For New Designs
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
72.0W @ 25°C
67°C @ 25°C
3.33mm
1
8.5 A
14.5 V
1.55 Ohms
120°C
Lead Wires, Sealed - Silicone RTV
175
In Stock
1 : $62.04000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 10.20mm L x 6.02mm W
4.3W @ 27°C
71°C @ 27°C
1.68mm
1
1.9 A
3.5 V
1.54 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides Pre-Tinned)
197
In Stock
1 : $62.50000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 28.00mm L x 23.50mm W
20.0W @ 27°C
65°C @ 27°C
3.33mm
1
3.7 A
8.2 V
1.8 Ohms
130°C
Lead Wires, Lapped, Sealed
343
In Stock
1 : $64.08000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 12.19mm L x 5.99mm W
5.2W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
4.2 V
1.87 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
699
In Stock
1 : $69.22000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 34.04mm L x 29.97mm W
36.0W @ 27°C
66°C @ 27°C
3.33mm
1
3.7 A
14.7 V
3.2 Ohms
130°C
Lead Wires, Lapped, Sealed
839
In Stock
1 : $71.49000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 34.01mm L x 30.00mm W
23.0W @ 27°C
66°C @ 27°C
3.93mm
1
2.5 A
14.7 V
4.9 Ohms
130°C
Lead Wires, Lapped, Sealed
CP36H-2 Series
PELTIER, 30.5 X 30 X 6.7 MM, 3.6
Same Sky (Formerly CUI Devices)
106
In Stock
1 : $71.86000
Box
Box
Active
TEC (Thermoelectric Cooler)
Rectangular - 31.25mm L x 30.00mm W
21.0W @ 27°C
82°C @ 27°C
6.70mm
2
3.6 A
16.7 V
4.43 Ohms
100°C
Lead Wires, Sealed - Silicone RTV
66195-505
PELTIER CP08,127,06,L1,W4.5
Tark Thermal Solutions
181
In Stock
1 : $72.05000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 24.64mm L x 24.64mm W
18.1W @ 25°C
67°C @ 25°C
3.40mm
1
2.1 A
14.4 V
6.31 Ohms
80°C
Lead Wires, Non-Sealed
Showing
of 1,552

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.