Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,387 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 300mA | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 40pF @ 10V | 285mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
75,492 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.10645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 295mA | 1.6Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.9nC @ 4.5V | 26pF @ 20V | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
63,369 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.11417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 230mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 310mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
51,371 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.08112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 300mA | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6nC @ 10V | 20pF @ 25V | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
106,846 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.12421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 250mA (Ta) | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | 12pF @ 10V | 300mW | 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
1,024,442 In Stock 4,500,000 Factory | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.11714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.34A, 1.14A | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74nC @ 4.5V | 60.67pF @ 16V | 1.12W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
37,968 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.13161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.03A, 700mA | 480mOhm @ 200mA, 5V | 900mV @ 250µA | 0.5nC @ 4.5V | 37.1pF @ 10V | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
34,672 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.16144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 115mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 200mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
41,783 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.14642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 880mA | 400mOhm @ 880mA, 2.5V | 750mV @ 1.6µA | 0.26nC @ 2.5V | 78pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | |||
178,638 In Stock | 1 : $0.70000 Cut Tape (CT) 2,500 : $0.15846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 3.9A | 70mOhm @ 5.3A, 10V | 3V @ 250µA | 11nC @ 10V | 563pF @ 25V | 1.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
655,513 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.13602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.2V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 1V @ 1mA | - | 25pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
162,067 In Stock | 1 : $0.75000 Cut Tape (CT) 8,000 : $0.13577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 0.9V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | 26pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
41,759 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.14130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 4.5V Drive | 30V | 3.4A, 2.8A | 60mOhm @ 3.1A, 10V | 2.3V @ 250µA | 13nC @ 10V | 400pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
28,205 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.36981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 3.7A | 58mOhm @ 3.4A, 10V | 2.2V @ 250µA | 6nC @ 10V | 235pF @ 15V | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
12,159 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.16286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 0.9V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | 26pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
89,746 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.14830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 250mA | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3nC @ 5V | 33pF @ 5V | 272mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
34,068 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.17005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 20V | 5A, 4A | 38mOhm @ 4.5A, 4.5V, 90mOhm @ 500mA, 4.5V | 1V @ 250µA | 11nC @ 4.5V, 12nC @ 2.5V | 800pF, 405pF @ 8V, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6L | ||
33,927 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.15871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 3.8A, 2.5A | 55mOhm @ 3.4A, 10V | 1.5V @ 250µA | 12.3nC @ 10V | 422pF @ 15V | 850mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
22,311 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.16513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 8V | 1.3A | 175mOhm @ 1.2A, 4.5V | 1V @ 250µA | - | - | 400mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
79,132 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.17075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 250mA | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3nC @ 5V | 33pF @ 5V | 272mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
34,893 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.17833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 610mA (Ta) | 396mOhm @ 500mA, 4.5V | 1V @ 250µA | 2nC @ 8V | 43pF @ 10V | 220mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-563F) | |||
30,746 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.17030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 880mA | 260mOhm @ 880mA, 4.5V | 1.2V @ 250µA | 2.2nC @ 4.5V | 155pF @ 20V | 272mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
107,456 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.17632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8nC @ 4.5V | 50pF @ 10V | 420mW | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
156,195 In Stock | 1 : $0.85000 Cut Tape (CT) 4,000 : $0.15041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 540mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | 2.5nC @ 4.5V | 150pF @ 16V | 250mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
6,643 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.18548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 630mA | 375mOhm @ 630mA, 4.5V | 1.5V @ 250µA | 3nC @ 4.5V | 46pF @ 20V | 270mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 |