Varistors, MOVs

Results: 23,838
Stocking Options
Environmental Options
Media
Exclude
23,838Results

Showing
of 23,838
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
105,000
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.07012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
6.7 V
-
12 V
-
10 A
-
1
150 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
11,074
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.07248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16 V
-
125 V
-
-
-
1
0.8 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
0402
VARISTOR 8.5V 20A 0402
KYOCERA AVX
15,222
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.09441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
20 A
0.05J
1
175 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
120,403
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.10332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.5 V
6.4 V
8 V
9.6 V
30 A
0.09J
1
650 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
83,929
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.10842
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
42 V
-
15 A
-
1
55 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
17,548
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.10332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
17 V
21.6 V
27 V
32.4 V
2 A
0.05J
1
15 pF @ 1 kHz
-40°C ~ 125°C (TA)
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
0603
VARISTOR 8.5V 30A 0603
KYOCERA AVX
33,492
In Stock
1 : $0.31000
Cut Tape (CT)
1,000 : $0.12912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
30 A
0.1J
1
750 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
MOV-10
VARISTOR 200V 2.5KA DISC 10MM
Bourns Inc.
15,250
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.15483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
130 V
170 V
185 V
200 V
225 V
2.5 kA
30J
1
500 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
61,109
In Stock
1 : $0.39000
Cut Tape (CT)
15,000 : $0.14888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
-
-
-
-
1
0.04 pF @ 1 MHz
-55°C ~ 125°C
-
-
-
Surface Mount
0201 (0603 Metric)
MOV-10
VARISTOR 470V 2.5KA DISC 10MM
Bourns Inc.
62,684
In Stock
1 : $0.40000
Bulk
-
Bulk
Active
300 V
385 V
423 V
470 V
517 V
2.5 kA
70J
1
210 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
0402
VARISTOR 25.5V 20A 0402
KYOCERA AVX
4,921
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.15982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
18 V
22.95 V
25.5 V
28.05 V
20 A
0.05J
1
65 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
6,113
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.16761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
3.3 V
-
-
-
-
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
D Series, V 7mm
VARISTOR 39V 500A DISC 8.5MM
Panasonic Electronic Components
83,135
In Stock
1 : $0.44000
Bulk
Bulk
Active
25 V
31 V
35 V
39 V
43 V
500 A
2.4J
1
1600 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 8.5mm
D Series, V 7mm
VARISTOR 47V 500A DISC 8.5MM
Panasonic Electronic Components
25,921
In Stock
1 : $0.44000
Bulk
Bulk
Active
30 V
38 V
42 V
47 V
52 V
500 A
2.8J
1
1550 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 8.5mm
19,268
In Stock
1 : $0.44000
Cut Tape (CT)
10,000 : $0.17394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
-
-
-
-
1
0.05 pF @ 1 MHz
-55°C ~ 125°C
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
0805 (2012 Metric)
VARISTOR 8.5V 120A 0805
KYOCERA AVX
8,202
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.19470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4 V
5.6 V
6.8 V
8.5 V
10.2 V
120 A
0.3J
1
3000 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
31,376
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.17631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5 V
-
-
-
-
-
1
0.5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
10,548
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.17631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
12 V
-
-
-
-
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
1,348
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.18048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5 V
-
-
-
-
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
171,520
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.18530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
45 V
50.4 V
56 V
61.6 V
100 A
0.4J
1
600 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
10,038
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.19851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
-
-
-
-
-
1
-
-55°C ~ 125°C
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
36,641
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.20819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25 V
31 V
35.1 V
39 V
42.9 V
200 A
1J
1
550 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
0805 (2012 Metric)
VARISTOR 18.5V 120A 0805
KYOCERA AVX
3,799
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.23174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
14 V
16.28 V
18.5 V
20.72 V
120 A
0.3J
1
900 pF @ 1 kHz
-55°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0805 (2012 Metric)
LA, ZA Series 7mm
VARISTOR 490V 1.2KA DISC 7MM
Littelfuse Inc.
49,242
In Stock
1 : $0.55000
Bulk
Bulk
Active
300 V
405 V
441 V
490 V
539 V
1.2 kA
25J
1
70 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 7mm
Automotive_AEC-Q200 Series
VARISTOR 82V 120A 1206
KEMET
2,546
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.23543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 V
65 V
73.8 V
82 V
90.2 V
120 A
0.8J
1
340 pF @ 1 kHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount, MLCV
1206 (3216 Metric)
Showing
of 23,838

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.