Contactors (Electromechanical)

Results: 15,675
Stocking Options
Environmental Options
Media
Exclude
15,675Results

Showing
of 15,675
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
AEV20E-B
DC CONTACTOR 20A 24VDC COIL
Altran Magnetics, LLC
359
In Stock
1 : $46.13000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
20 A
750VDC - Max
-
Quick Connect - 0.187"/0.250"
-40°C ~ 85°C
18 VDC
1.6 VDC
AEV20E-B
DC CONTACTOR 20A 12VDC COIL
Altran Magnetics, LLC
132
In Stock
1 : $46.13000
Box
Box
Active
Through Hole
12VDC
SPST-NO (DM) (1 Form X)
20 A
750VDC - Max
-
PC Pins
-40°C ~ 85°C
9 VDC
0.8 VDC
ASEV30-B
ASEV30 SERIES 30A DC CONTACTOR
Altran Magnetics, LLC
279
In Stock
1 : $61.40000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
30 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
18 VDC
2.4 VDC
ASEV30-B
ASEV30 SERIES 30A DC CONTACTOR
Altran Magnetics, LLC
155
In Stock
1 : $61.40000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
30 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
ALEV50-B
ALEV50 SERIES 50A DC CONTACTOR
Altran Magnetics, LLC
535
In Stock
1 : $67.92000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
900VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
C(D)C18
RELAY CONTACTOR 3PST 32A 24V
American Electrical Inc.
115
In Stock
1 : $78.09000
Box
Box
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
32 A
-
-
Screw Terminal
-
-
-
22.32.0.120.1320
RLY CONTACTOR DPST 25A 24V
Finder Relays, Inc.
943
In Stock
1 : $78.39000
Bulk
Bulk
Active
DIN Rail
24VAC/DC
DPST-NO (2 Form A)
25 A
250VAC - Nom
Lighted Indicator, Mechanical Indicator
Screw Terminal
-20°C ~ 50°C
19.2 VAC/DC
2.4 VAC/DC
22.32.0.024.1x20
RLY CONTACTOR DPST 25A 24V
Finder Relays, Inc.
432
In Stock
1 : $78.39000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VAC/DC
DPST-NO (2 Form A)
25 A
250VAC - Nom
Lighted Indicator, Mechanical Indicator
Screw Terminal
-20°C ~ 50°C
19.2 VAC/DC
2.4 VAC/DC
22.32.0.120.1320
RLY CONTACTOR DPST 25A 120V
Finder Relays, Inc.
235
In Stock
1 : $78.39000
Bulk
Bulk
Active
DIN Rail
120VAC/DC
DPST-NO (2 Form A)
25 A
250VAC - Nom
Lighted Indicator, Mechanical Indicator
Screw Terminal
-20°C ~ 50°C
88 VAC/DC
12 VAC/DC
ALEV50-B
ALEV50 SERIES 50A DC CONTACTOR
Altran Magnetics, LLC
118
In Stock
1 : $80.01000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV100-B
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
385
In Stock
1 : $86.99000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
ALEV50-B
ALEV50 SERIES 50A DC CONTACTOR
Altran Magnetics, LLC
36
In Stock
1 : $93.04000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
900VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
16 VDC
2.4 VDC
79
In Stock
1 : $107.62000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Sealed - Hermetically
Stud, Wire Leads
-40°C ~ 85°C
18 VDC
2.4 VDC
68
In Stock
1 : $110.16000
Box
Box
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts, Sealed - Hermetically
Stud, Wire Leads
-40°C ~ 85°C
18 VDC
2.4 VDC
ALEV100-B
ALEV100 SERIES 100A DC CONTACTOR
Altran Magnetics, LLC
57
In Stock
1 : $112.57000
Box
Box
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
100 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
8 VDC
1.2 VDC
MFG_3RT20151BA41
CONTACTOR S00 7A 24VDC 1NO SCRW
Siemens
86
In Stock
1 : $147.56000
Bulk
Bulk
Active
Chassis Mount, DIN Rail
24VDC
3PST-NO (3 Form A)
7 A
690VAC - Max
Auxiliary Contacts
Screw Terminal
-25°C ~ 60°C
19.2 VDC
-
AEV250-F
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
144
In Stock
1 : $163.28000
Box
Box
Active
Chassis Mount
48 ~ 72VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
32 VDC
18 VDC
22.64.0.024.4310
RLY CONTACTOR 4PST 63A 24V
Finder Relays, Inc.
248
In Stock
1 : $164.27000
Bulk
Bulk
Active
DIN Rail
24VAC/DC
4PST-NO (4 Form A)
63 A
400VAC - Nom
Mechanical Indicator
Screw Terminal
-25°C ~ 55°C
20.4 VAC/DC
4.8 VAC/DC
AEV250-F
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
222
In Stock
1 : $171.65000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
121
In Stock
1 : $171.65000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
52
In Stock
1 : $172.94000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
60 A
1200VDC - Nom
Sealed - Hermetically
Stud
-40°C ~ 65°C
19 VDC
0.4 VDC
AEV250-F
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
444
In Stock
1 : $178.16000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
-
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
AEV250-F
AEV250 SERIES 500A DC CONTACTOR
Altran Magnetics, LLC
562
In Stock
1 : $184.21000
Box
Box
Active
Chassis Mount
12 ~ 24VDC
SPST-NO (DM) (1 Form X)
500 A
1000VDC - Max
Auxiliary Contacts
Stud, Wire Leads
-40°C ~ 85°C
9 VDC
6 VDC
341
In Stock
1 : $187.02000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
80 A
1500VDC - Max
Sealed - Hermetically
Stud
-40°C ~ 85°C
19 VDC
0.4 VDC
312
In Stock
1 : $193.03000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
50 A
1500VDC - Max
Sealed - Hermetically
Stud
-40°C ~ 65°C
15 VDC
0.4 VDC
Showing
of 15,675

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.