Pulse Transformers

Results: 4,906
Stocking Options
Environmental Options
Media
Exclude
4,906Results

Showing
of 4,906
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
Grade
Qualification
750082154
TRANS MODEM CONEXANT SMARTDAA
Würth Elektronik
4,012
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $1.00224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30µH
-
1.67:1
Surface Mount
0.173" L x 0.360" W (4.39mm x 9.14mm)
0.078" (1.98mm)
-
-
-
ALT Series
PULSE XFMR 1CT:1CT 150UH
TDK Corporation
54,942
In Stock
1 : $2.31000
Cut Tape (CT)
2,000 : $1.26609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
150µH
-
1CT:1CT
Surface Mount
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
-
-
5,093
In Stock
1 : $2.31000
Cut Tape (CT)
500 : $2.30730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
10mH
56VµS
1CT:1CT
Surface Mount
0.375" L x 0.354" W (9.52mm x 9.00mm)
0.250" (6.35mm)
0°C ~ 70°C
-
-
ALT4532M-201-T001
XFRMR LAN 1CT:1CT 200UH
TDK Corporation
20,941
In Stock
1 : $2.34000
Cut Tape (CT)
2,000 : $1.71323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
200µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
-
-
PT6101(x)PEL
PULSE XFMR 1CT:1CT 350UH
Bourns Inc.
13,353
In Stock
1 : $2.34000
Cut Tape (CT)
600 : $1.77997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
-
-
ALT4532M-171-T001
XFRMR LAN 1CT:1CT 170UH
TDK Corporation
8,842
In Stock
1 : $2.34000
Cut Tape (CT)
2,000 : $1.71323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
170µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.087" (2.20mm)
-40°C ~ 85°C
-
-
ALT4532-201-T001
XFRMR LAN 1CT:1CT 200UH
TDK Corporation
2,820
In Stock
1 : $2.34000
Cut Tape (CT)
2,000 : $1.71323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LAN
200µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
-
-
74930000
XFRMR 1:1 350UH SUPER TINY SMD
Würth Elektronik
9,994
In Stock
1 : $2.38000
Cut Tape (CT)
2,000 : $1.89795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
350µH
-
1:1
Surface Mount
0.185" L x 0.127" W (4.70mm x 3.22mm)
0.114" (2.90mm)
-40°C ~ 105°C
-
-
4,400
In Stock
1 : $2.40000
Cut Tape (CT)
500 : $2.08402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
2.06mH
15VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
0°C ~ 70°C
-
-
402
In Stock
1 : $2.40000
Cut Tape (CT)
500 : $2.08402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2.06mH
15VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
-
-
ALT4532P-181-T05G
PULSE TRANSFORMERS FOR LAN INTER
TDK Corporation
31,513
In Stock
1 : $2.55000
Cut Tape (CT)
2,000 : $1.36687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
180µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 105°C
-
-
975
In Stock
1 : $2.62000
Cut Tape (CT)
500 : $2.30730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
10mH
56VµS
1:1:1
Surface Mount
0.375" L x 0.354" W (9.52mm x 9.00mm)
0.250" (6.35mm)
0°C ~ 70°C
-
-
PT6101(x)PEL
PULSE XFMR 1CT:1CT 350UH
Bourns Inc.
9,437
In Stock
1 : $2.75000
Cut Tape (CT)
600 : $2.08477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
0°C ~ 70°C
-
-
PT61017XPEL
10/100 BASE T XFORMER,CMC(TX/RX)
Bourns Inc.
7,838
In Stock
1 : $2.75000
Cut Tape (CT)
600 : $2.08477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1:1CT
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
-
-
78601/16JC
XFRMR 1CT:1CT 56VUS SMD TOROID
Murata Power Solutions Inc.
4,963
In Stock
1 : $2.92000
Tube
Tube
Active
General Purpose
10mH
56VµS
1CT:1CT
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
-
-
2,254
In Stock
1 : $2.92000
Tube
Tube
Active
General Purpose
10mH
56VµS
1:1
Surface Mount
0.375" L x 0.354" W (9.52mm x 9.00mm)
0.250" (6.35mm)
0°C ~ 70°C
-
-
1,495
In Stock
1 : $2.92000
Tube
Tube
Active
-
2.06mH
15VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
-
-
26,852
In Stock
1 : $3.01000
Cut Tape (CT)
500 : $2.22890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data/Voice Coupling
120µH
-
1:1
Surface Mount
0.205" L x 0.280" W (5.20mm x 7.10mm)
0.138" (3.50mm)
-20°C ~ 105°C
-
-
ALT4532H-121-T10G
PULSE TRANSFORMERS FOR LAN INTER
TDK Corporation
1,008
In Stock
1 : $3.05000
Cut Tape (CT)
2,000 : $1.63295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
120µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
-
-
SM13072APEL
10/100 BASE TX LAN POE +85 C, IE
Bourns Inc.
7,789
In Stock
1 : $3.26000
Cut Tape (CT)
600 : $2.45905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T, Power over Ethernet (PoE)
350µH
-
1:1
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
Automotive
AEC-Q200
31,163
In Stock
1 : $3.27000
Cut Tape (CT)
500 : $2.36488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.500" L x 0.280" W (12.70mm x 7.11mm)
0.220" (5.60mm)
-40°C ~ 85°C
-
-
S558-5500-25-F
MODULE XFRMR LAN 10/100 POE SMD
Bel Fuse Inc.
214
In Stock
1 : $3.39000
Cut Tape (CT)
900 : $2.51116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T, Power over Ethernet (PoE)
350µH
-
1:1 Transmitter, 1:1 Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
0°C ~ 70°C
-
-
S558-5999-U7-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
9,411
In Stock
1 : $3.59000
Cut Tape (CT)
900 : $2.66173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
-
-
S558-5999-U7-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
7,612
In Stock
1 : $3.59000
Cut Tape (CT)
900 : $2.66173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
-
-
S558-5999-U7-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
2,600
In Stock
1 : $3.59000
Cut Tape (CT)
900 : $2.66173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
-
-
Showing
of 4,906

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.