Solar Cells

Results: 460
Stocking Options
Environmental Options
Media
Exclude
460Results

Showing
of 460
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
KXOB25-12X1F
MONOCRYS SOLAR CELL 24.5MW 690MV
ANYSOLAR Ltd
5,999
In Stock
1 : $5.61000
Cut Tape (CT)
2,500 : $2.87562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24.5 mW
43.9 mA
560 mV
46.7 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-14X1F
MONOCRYS SOLAR CELL 30.7MW 690MV
ANYSOLAR Ltd
4,732
In Stock
1 : $5.61000
Cut Tape (CT)
2,500 : $2.87562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
55 mA
560 mV
58.6 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-12X1F
MONOCRYS SOLAR CELL 24.5MW 690MV
ANYSOLAR Ltd
917
In Stock
1 : $5.61000
Tube
Tube
Active
24.5 mW
43.9 mA
560 mV
46.7 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-04X3F
MONOCRYSTL SOLAR CELL 22MW 2.07V
ANYSOLAR Ltd
4,691
In Stock
1 : $5.78000
Cut Tape (CT)
2,500 : $2.96764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 mW
13.2 mA
1.67 V
14 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-05X3F
MONOCRYS SOLAR CELL 30.7MW 2.07V
ANYSOLAR Ltd
4,114
In Stock
1 : $5.78000
Cut Tape (CT)
2,500 : $2.96764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
18.4 mA
1.67 V
19.5 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-01X8F
MONOCRYS SOLAR CELL 24.5MW 5.53V
ANYSOLAR Ltd
1,806
In Stock
1 : $6.26000
Cut Tape (CT)
2,500 : $3.24370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24.5 mW
5.5 mA
4.46 V
5.9 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
SM111K04L
MONOCRYSTL SOLAR CELL 98MW 2.76V
ANYSOLAR Ltd
443
In Stock
1 : $9.70000
Bulk
Bulk
Active
98 mW
43.9 mA
2.23 V
46.7 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.69" L x 0.55" W x 0.08" H (43.0mm x 14.0mm x 2.0mm)
SM111K06L
MONOCRYST SOLAR CELL 147MW 4.15V
ANYSOLAR Ltd
156
In Stock
1 : $12.46000
Bulk
Bulk
Active
147 mW
43.9 mA
3.35 V
46.7 mA
Monocrystalline
4.15 V
-40°C ~ 90°C
Cells
1.65" L x 0.83" W x 0.09" H (42.0mm x 21.0mm x 2.3mm)
SM141K08L
MONOCRYST SOLAR CELL 246MW 5.53V
ANYSOLAR Ltd
456
In Stock
1 : $15.79000
Bulk
Bulk
Active
246 mW
55.1 mA
4.46 V
58.6 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
3.465" L x 0.591" W x 0.083" H (88.00mm x 15.00mm x 2.10mm)
SM111K10L
MONOCRYST SOLAR CELL 245MW 6.91V
ANYSOLAR Ltd
1,173
In Stock
1 : $18.33000
Bulk
Bulk
Active
245 mW
43.9 mA
5.58 V
46.7 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
1.65" L x 1.38" W x 0.08" H (42.0mm x 35.0mm x 2.0mm)
SM141K10LV
MONOCRYST SOLAR CELL 307MW 6.91V
ANYSOLAR Ltd
500
In Stock
1 : $18.33000
Tray
Tray
Active
307 mW
55.1 mA
5.58 V
58.6 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
1.772" L x 1.417" W x 0.071" H (45.00mm x 36.00mm x 1.80mm)
SM141K10L
MONOCRYST SOLAR CELL 307MW 6.91V
ANYSOLAR Ltd
319
In Stock
1 : $18.33000
Tray
Tray
Active
307 mW
55.1 mA
5.58 V
58.6 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
2.756" L x 0.906" W x 0.083" H (70.00mm x 23.00mm x 2.10mm)
SM351K09L
MONOCRYST SOLAR CELL 695MW 6.22V
ANYSOLAR Ltd
352
In Stock
1 : $33.96000
Bulk
Bulk
Active
695 mW
138 mA
5.02 V
147 mA
Monocrystalline
6.22 V
-40°C ~ 90°C
Cells
2.24" L x 2.52" W x 0.07" H (57.0mm x 64.0mm x 1.8mm)
SM451K08L
MONOCRYST SOLAR CELL 784MW 5.53V
ANYSOLAR Ltd
270
In Stock
1 : $37.93000
Bulk
Bulk
Active
784 mW
176 mA
4.46 V
187 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
3.50" L x 2.17" W x 0.08" H (89.0mm x 55.0mm x 2.0mm)
SM451K10L
MONOCRYST SOLAR CELL 980MW 6.91V
ANYSOLAR Ltd
120
In Stock
1 : $41.89000
Bulk
Bulk
Active
980 mW
176 mA
5.58 V
187 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
3.50" L x 2.64" W x 0.08" H (89.0mm x 67.0mm x 2.0mm)
TPS-12-35W
35W 12V SOLAR PANEL - 21.5 X 19.
Tycon Systems Inc.
27
In Stock
1 : $226.61000
Box
-
Box
Active
35 W
2.07 A
16.92 V
2.19 A
Polycrystalline
20.87 V
-40°C ~ 85°C
Cell (36)
21.457" L x 19.291" W x 1.378" H (545.00mm x 490.00mm x 35.00mm)
KXOB25-14X1F
MONOCRYS SOLAR CELL 30.7MW 690MV
ANYSOLAR Ltd
911
In Stock
1 : $5.61000
Tube
Tube
Active
30.7 mW
55 mA
560 mV
58.6 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-05X3F
MONOCRYS SOLAR CELL 30.7MW 2.07V
ANYSOLAR Ltd
3,253
In Stock
1 : $5.78000
Tube
Tube
Active
30.7 mW
18.4 mA
1.67 V
19.5 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-04X3F
MONOCRYSTL SOLAR CELL 22MW 2.07V
ANYSOLAR Ltd
791
In Stock
1 : $5.78000
Bulk
Bulk
Active
22 mW
13.2 mA
1.67 V
14 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-03X4F-TB
SOLAR CELL GEN3 2.76V 30MW
ANYSOLAR Ltd
955
In Stock
1 : $5.91000
Cut Tape (CT)
2,500 : $3.03666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 mW
13.5 mA
2.23 V
14.4 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.083" H (23.00mm x 8.00mm x 2.10mm)
AM-1456CA
AMORPHOUS SOLAR CELL 7.95UW 2.4V
Panasonic Energy
1,080
In Stock
1 : $5.94000
Box
Box
Active
7.95 µW
5.3 µA
1.5 V
6 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
0.984" L x 0.394" W x 0.043" H (25.00mm x 10.00mm x 1.10mm)
KXOB25-14X1TF-TB
SOLAR CELL G3 THIN 0.69V 30.7MW
ANYSOLAR Ltd
3,044
In Stock
1 : $6.11000
Cut Tape (CT)
2,500 : $3.15168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
55 mA
560 mV
58.6 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm)
AM-1417CA
AMORPHOUS SOLAR CEL 18.75UW 2.4V
Panasonic Energy
2,029
In Stock
1 : $6.26000
Box
Box
Active
18.75 µW
12.5 µA
1.5 V
13.5 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
1.378" L x 0.547" W x 0.043" H (35.00mm x 13.90mm x 1.10mm)
KXOB25-01X8F
MONOCRYS SOLAR CELL 24.5MW 5.53V
ANYSOLAR Ltd
986
In Stock
1 : $6.26000
Bulk
Bulk
Active
24.5 mW
5.5 mA
4.46 V
5.9 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-02X8F
MONOCRYS SOLAR CELL 26.3MW 5.53V
ANYSOLAR Ltd
814
In Stock
1 : $6.26000
Tube
Tube
Active
26.3 mW
5.9 mA
4.46 V
6.3 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
Showing
of 460

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).