LED Character and Numeric

Results: 5,830
Stocking Options
Environmental Options
Media
Exclude
5,830Results

Showing
of 5,830
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Format
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
LTS-4802
DISPLAY 7SEG 0.39" SGL RED 10DIP
Lite-On Inc.
4,001
In Stock
1 : $2.23000
Tube
-
Tube
Active
-
1
0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm)
0.39" (10.00mm)
7-Segment
Common Anode
Red
2V
20mA
0.65mcd
639nm
70mW
10-DIP (0.300", 7.62mm)
LSHD-5601
DISPLAY 7SEG 0.56" SGL GRN 10DIP
Lite-On Inc.
653
In Stock
1 : $2.41000
Tube
-
Tube
Active
-
1
0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Green
2.1V
20mA
2.4mcd
565nm
75mW
10-DIP (0.600", 15.24mm)
LSHD-5503
DISPLAY 7SEG 0.56" SGL RED 10DIP
Lite-On Inc.
9,664
In Stock
1 : $2.61000
Tube
-
Tube
Active
-
1
0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Red
2.1V
20mA
17mcd
632nm
70mW
10-DIP (0.600", 15.24mm)
HDSP-311E
DISPLAY 7-SEG 0.4" SGL RED 14DIP
Broadcom Limited
3,649
In Stock
1 : $3.18000
Bulk
-
Bulk
Active
-
1
0.738" H x 0.386" W x 0.201" D (18.75mm x 9.80mm x 5.10mm)
0.40" (10.16mm)
7-Segment
Common Anode
Red
2.05V
20mA
3.2mcd
635nm
65mW
14-DIP (0.300", 7.62mm), 10 Leads
LTD-6940HR
DISPLAY 7SEG 0.56" DBL RED 18DIP
Lite-On Inc.
3,526
In Stock
1 : $3.39000
Tube
-
Tube
Active
-
2
0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Red
2V
20mA
2.4mcd
635nm
75mW
18-DIP (0.600", 15.24mm)
SA56-11EWA
DISPLAY 7SEG 0.56" SGL RED 10DIP
Kingbright
10,564
In Stock
1 : $3.48000
Tube
-
Tube
Active
-
1
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
2V
20mA
6.4mcd
627nm
75mW
10-DIP (0.600", 15.24mm)
SC56-11EWA
DISPLAY 7SEG 0.56" SGL RED 10DIP
Kingbright
2,226
In Stock
1 : $3.70000
Tube
-
Tube
Active
-
1
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Red
2V
20mA
6.4mcd
627nm
75mW
10-DIP (0.600", 15.24mm)
SA56-21SRWA
DISPLAY 7SEG 0.56" SGL RED 10DIP
Kingbright
5,667
In Stock
1 : $3.72000
Tube
-
Tube
Active
-
1
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Red
1.95V
20mA
97mcd
645nm
75mW
10-DIP (0.600", 15.24mm)
SA43-11EWA
DISPLAY 7SEG 0.43" SGL RED 14DIP
Kingbright
4,282
In Stock
1 : $4.12000
Tube
-
Tube
Active
-
1
0.748" H x 0.496" W x 0.310" D (19.00mm x 12.60mm x 7.87mm)
0.43" (10.92mm)
7-Segment
Common Anode
Red
2V
20mA
6.9mcd
627nm
75mW
14-DIP (0.300", 7.62mm)
LDS- A512-A516 ,C512-C516 RI
DISPLAY 7SEG 0.56" SGL RED 10DIP
Lumex Opto/Components Inc.
12,804
In Stock
1 : $4.20000
Bulk
-
Bulk
Active
-
1
0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
1.8V
10mA
12mcd
660nm
100mW
10-DIP (0.600", 15.24mm)
SA56-21SRWA
DISPLAY 7SEG 0.56" SGL GRN 10DIP
Kingbright
2,408
In Stock
1 : $4.21000
Tube
-
Tube
Active
-
1
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Cathode
Green
2.2V
20mA
11mcd
565nm
62.5mW
10-DIP (0.600", 15.24mm)
SA36-11SURKWA
DISPLAY 7SEG 0.36" SGL RED 10DIP
Kingbright
1,764
In Stock
1 : $4.34000
Tube
-
Tube
Active
-
1
0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm)
0.36" (9.14mm)
7-Segment
Common Anode
Red
1.95V
20mA
28mcd
645nm
75mW
10-DIP (0.200", 5.08mm)
SA04-11EWA
DISPLAY 7-SEG 0.4" SGL RED 14DIP
Kingbright
7,229
In Stock
1 : $4.40000
Tube
-
Tube
Active
-
1
0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
0.40" (10.16mm)
7-Segment
Common Anode
Red
2V
20mA
5.6mcd
627nm
75mW
14-DIP (0.295", 7.50mm)
SA56-11SURKWA
DISPLAY 7SEG 0.56" SGL RED 10DIP
Kingbright
7,996
In Stock
1 : $4.49000
Tube
-
Tube
Active
-
1
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
1.95V
20mA
97mcd
645nm
75mW
10-DIP (0.600", 15.24mm)
HDSP-5523
DISPLAY 7SEG 0.56" DBL RED 18DIP
Broadcom Limited
5,565
In Stock
1 : $4.90000
Tube
-
Tube
Active
-
2
0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
1.85V
20mA
6.5mcd
660nm
30mW
18-DIP (0.600", 15.24mm)
HDSP-521E
DISPLAY 7SEG 0.56" DBL RED 18DIP
Broadcom Limited
3,901
In Stock
1 : $4.90000
Tube
-
Tube
Active
-
2
0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
2.05V
20mA
4mcd
640nm
62.5mW
18-DIP (0.600", 15.24mm)
LDS- A812-A816 ,C812-C816 RI
DISPLAY 7-SEG 0.8" SGL RED 16DIP
Lumex Opto/Components Inc.
8,079
In Stock
1 : $5.01000
Bulk
-
Bulk
Active
-
1
1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm)
0.80" (20.32mm)
7-Segment
Common Cathode
Red
1.8V
10mA
13.3mcd
660nm
100mW
16-DIP (0.600", 15.24mm), 13 Leads
XZFMDK14A
DISPLAY 7SEG 0.56" SGL RED 10SMD
SunLED
406
In Stock
1 : $5.23000
Cut Tape (CT)
400 : $2.61333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm)
0.56" (14.22mm)
7-Segment
Common Anode
Red
1.85V
10mA
44mcd
650nm
75mW
10-SMD, No Lead
LTS-4812SKR-P
DISPLAY LED 7-SEG 0.39" SGL RED
Lite-On Inc.
7,095
In Stock
1 : $5.28000
Cut Tape (CT)
800 : $2.51988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)
0.39" (10.00mm)
7-Segment
Common Anode
Red
2V
20mA
17.5mcd
639nm
75mW
-
ACSC02-41SURKWA-F01
DISPLAY 7-SEG 0.2" SGL RED 10SMD
Kingbright
18,564
In Stock
1 : $5.36000
Cut Tape (CT)
650 : $2.59568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
0.20" (5.08mm)
7-Segment
Common Cathode
Red
1.95V
20mA
30mcd
650nm
75mW
10-SMD, No Lead
XZFMDK07A
DISPLAY 7-SEG 0.3" SGL RED 10SMD
SunLED
4,944
In Stock
1 : $5.41000
Cut Tape (CT)
550 : $2.65656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm)
0.30" (7.62mm)
7-Segment
Common Anode
Red
1.85V
10mA
27mcd
650nm
75mW
10-SMD, No Lead
LTP-3786 Series
DISP 14SEG 0.54" DBL GRN 18DIP
Lite-On Inc.
7,021
In Stock
1 : $5.47000
Tube
-
Tube
Active
-
2
0.833" H x 0.992" W x 0.307" D (21.15mm x 25.20mm x 7.80mm)
0.54" (13.72mm)
14-Segment, Alphanumeric
Common Anode
Green
2.1V
20mA
2.3mcd
565nm
75mW
18-DIP
XDCBD14A
DISPLAY 7SEG 0.56" SGL BLU 10DIP
SunLED
3,137
In Stock
1 : $5.47000
Tube
-
Tube
Active
-
1
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
0.56" (14.22mm)
7-Segment
Common Anode
Blue
3V
10mA
24mcd
468nm
120mW
10-DIP (0.600", 15.24mm)
ACSC03-41SURKWA-F01
DISPLAY 7-SEG 0.3" SGL RED 10SMD
Kingbright
9,241
In Stock
1 : $6.07000
Cut Tape (CT)
550 : $3.02187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm)
0.30" (7.62mm)
7-Segment
Common Cathode
Red
1.95V
20mA
27mcd
650nm
75mW
10-SMD, No Lead
ACSAxxx
DISPLAY 7SEG 0.2" SGL GRN 10SMD
Kingbright
6,304
In Stock
1 : $6.07000
Cut Tape (CT)
650 : $2.98711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
0.20" (5.08mm)
7-Segment
Common Anode
Green
2.2V
20mA
3.9mcd
565nm
62.5mW
10-SMD, No Lead
Showing
of 5,830

LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.