AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,320 In Stock | 1 : $7.66000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | -10°C ~ 45°C | USB A Receptacle | - | NEMA 1-15P | - | 2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm) | cULus, PSE | 55032; 60950-1; 62368-1 | |||
3,405 In Stock | 1 : $7.93000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | BSMI, cULus, PSE | CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 | |||
2,554 In Stock | 1 : $9.00000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | CB, CE, cULus | - | |||
1,933 In Stock | 1 : $9.68000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade | - | 2.96" L x 1.81" W x 1.25" H (75.3mm x 46.0mm x 31.7mm) | AS/NZS, cULus, IEC | 60950-1 | |||
2,519 In Stock | 1 : $9.94000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.62" L x 1.10" W x 1.42" H (66.5mm x 28.0mm x 36.0mm) | CB, cULus | - | |||
3,678 In Stock | 1 : $10.23000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | - | 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm) | CB, CE, cULus, TUVgs | 60950-1; 62368-1 | |||
7,856 In Stock | 1 : $10.77000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 59" (1.50m) | Multi-Blade | - | 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm) | CB, CE, cULus, TUVgs | 60950-1; 62368-1 | |||
1,996 In Stock | 1 : $10.95000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade | - | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | CB, CE, cULus, FCC, KC, PSE, RCM, SAA | - | |||
15,080 In Stock 10,440 Marketplace | 1 : $11.26000 Box 15 : $8.11867 Bulk | Bulk Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 600mA | 3 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
2,481 In Stock | 1 : $11.37000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 5V | 2.1A | 10 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm) | cULus, FCC | - | |||
410 In Stock | 1 : $11.41000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | CEE 7/16 | - | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | AU/NZ, CB, CCC, CE, EN, UKCA, UL | 62368-1 | |||
1,657 In Stock | 1 : $11.47000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.33A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | - | 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) | CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI | 60950-1 | |||
1,777 In Stock | 1 : $12.75000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | cUL, FCC, UL | 62368-1 | |||
5,399 In Stock 13,928 Marketplace | 1 : $13.31000 Box 15 : $9.70067 Bulk | Bulk Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | CEE 7/16 | - | 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) | CB Scheme, IEC | 60950-1; 62368-1 | |||
278 In Stock | 1 : $13.53000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 700mA | 8.4 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | - | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
3,389 In Stock | 1 : $14.28000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 3.3V | 1.5A | 5 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | IEC | 60950-1 | |||
0 In Stock 1,425 Marketplace Check Lead Time | 1 : $14.30000 Box 15 : $10.47467 Tape & Box (TB) | Tape & Box (TB) Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
2,378 In Stock | 1 : $14.34000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade | - | 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) | CB, CE, C-Tick, cULus, SAA | - | |||
840 In Stock | 1 : $14.34000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade | - | 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) | CB, CE, C-Tick, cULus, SAA | - | |||
5,059 In Stock | 1 : $14.72000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | NEMA 1-15P | - | 1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm) | - | - | ||
1,547 In Stock | 1 : $14.72000 Bulk | - | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | KSC 8305 | - | 1.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm) | - | - | ||
868 In Stock | 1 : $14.72000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 96 ~ 264 VAC | 5.1V | 2.5A | 13 W | 75mW | - | ITE (Commercial) | 80.73% | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm) | - | - | ||
472 In Stock | 1 : $14.72000 Bulk | - | Bulk | Active | United Kingdom | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | BS 1363 | - | 1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm) | - | - | ||
1,013 In Stock 5,387 Marketplace | 1 : $15.15000 Box 15 : $11.12867 Bulk | Bulk Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Sold Separately) | - | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
668 In Stock | 1 : $15.31000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 1.5A | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 45°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm) | cULus, FCC | - |