

10114-6000EC | |
|---|---|
DigiKey Part Number | MPB14A-ND |
Manufacturer | |
Manufacturer Product Number | 10114-6000EC |
Description | CONN PLUG 14POS STR IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10114-6000EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 10 | $11.16300 | $111.63 |
| 25 | $10.46240 | $261.56 |
| 50 | $9.96280 | $498.14 |
| 100 | $9.48710 | $948.71 |
| 300 | $8.77953 | $2,633.86 |
| 500 | $8.46900 | $4,234.50 |
| 1,000 | $8.06517 | $8,065.17 |
| Unit Price without GST: | $13.14000 |
|---|---|
| Unit Price with GST: | $15.11100 |












