10320-52A0-008 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 31
Unit Price: $18.31000
Datasheet
10320-52A0-008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10320-52A0-008

DigiKey Part Number
10320-52A0-008-ND
Manufacturer
Manufacturer Product Number
10320-52A0-008
Description
CONN BACKSHELL 20P 180DEG 1=1PC
Customer Reference
Detailed Description
20 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Accessory Type
Two Piece Backshell
Number of Positions
20
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyester, Glass Filled
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M2.6
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes