



37304-3122-000 FL 100 | |
|---|---|
DigiKey Part Number | 37304-3122-000FL100-ND |
Manufacturer | |
Manufacturer Product Number | 37304-3122-000 FL 100 |
Description | CONN RCPT 4POS IDC 24-26AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.64000 | $6.64 |
| 10 | $5.65100 | $56.51 |
| 100 | $4.80220 | $480.22 |
| 500 | $4.28660 | $2,143.30 |
| 1,000 | $4.08213 | $4,082.13 |
| 5,000 | $3.64434 | $18,221.70 |
| Unit Price without GST: | $6.64000 |
|---|---|
| Unit Price with GST: | $7.63600 |




















