4828-3004-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4828-3004-CP
4828-3004-CP
4828-3004-CP

4828-3004-CP

DigiKey Part Number
3M5480-ND
Manufacturer
Manufacturer Product Number
4828-3004-CP
Description
CONN IC DIP SOCKET 28POS TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4828-3004-CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
35.0µin (0.90µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyester, Glass Filled
Operating Temperature
-25°C ~ 85°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,302
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$1.79000$1.79
14$1.48429$20.78
28$1.41286$39.56
56$1.34536$75.34
112$1.28107$143.48
252$1.20976$304.86
504$1.15198$580.60
1,008$1.09698$1,105.76
2,506$1.02870$2,577.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.79000
Unit Price with GST:$2.05850