


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.27000 | $22.27 |
| 10 | $18.92400 | $189.24 |
| 25 | $17.73720 | $443.43 |
| 50 | $16.89060 | $844.53 |
| 100 | $16.08430 | $1,608.43 |
| 250 | $15.07796 | $3,769.49 |
| 500 | $14.87468 | $7,437.34 |
| Unit Price without GST: | $22.27000 |
|---|---|
| Unit Price with GST: | $25.61050 |




