


ABM11W-40.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13918-2-ND - Tape & Reel (TR) 535-13918-1-ND - Cut Tape (CT) 535-13918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-40.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-40.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.62100 | $6.21 |
| 25 | $0.58720 | $14.68 |
| 50 | $0.56260 | $28.13 |
| 100 | $0.53870 | $53.87 |
| 250 | $0.51028 | $127.57 |
| 500 | $0.48914 | $244.57 |
| 1,000 | $0.46892 | $468.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42095 | $1,262.85 |
| 6,000 | $0.37756 | $2,265.36 |
| 9,000 | $0.35693 | $3,212.37 |
| 15,000 | $0.35539 | $5,330.85 |
| 21,000 | $0.35447 | $7,443.87 |
| 30,000 | $0.35357 | $10,607.10 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |

