


AMCA31-2R450G-S1F-T3 | |
|---|---|
DigiKey Part Number | 535-14095-2-ND - Tape & Reel (TR) 535-14095-1-ND - Cut Tape (CT) 535-14095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCA31-2R450G-S1F-T3 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, ISM, M2M, Wi-Fi, ZigBee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA31-2R450G-S1F-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, IoT, ISM, M2M, Wi-Fi, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43200 | $4.32 |
| 25 | $0.38320 | $9.58 |
| 100 | $0.33010 | $33.01 |
| 250 | $0.30472 | $76.18 |
| 500 | $0.28950 | $144.75 |
| 1,000 | $0.27695 | $276.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26145 | $784.35 |
| 6,000 | $0.25387 | $1,523.22 |
| 9,000 | $0.25007 | $2,250.63 |
| 15,000 | $0.24586 | $3,687.90 |
| 21,000 | $0.24340 | $5,111.40 |
| 30,000 | $0.24103 | $7,230.90 |
| 75,000 | $0.23594 | $17,695.50 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.70150 |











