1957
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1957

DigiKey Part Number
1528-1967-ND
Manufacturer
Manufacturer Product Number
1957
Description
JUMPER WIRE M TO M 6" 28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 6.00" (152.40mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Male to Male
Length
6.00" (152.40mm)
Color
Various
Wire Gauge
28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,986
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.63000$3.63
Manufacturers Standard Package
Unit Price without GST:$3.63000
Unit Price with GST:$4.17450