
3213 | |
|---|---|
DigiKey Part Number | 1528-1902-ND |
Manufacturer | |
Manufacturer Product Number | 3213 |
Description | ESP8266 FEATHER HUZZAH STACK HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP8266 Huzzah Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP8266 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.12000 | $37.12 |
| Unit Price without GST: | $37.12000 |
|---|---|
| Unit Price with GST: | $42.68800 |



