3800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3800
3800
3800

3800

DigiKey Part Number
1528-2619-ND
Manufacturer
Manufacturer Product Number
3800
Description
ITSYBITSY M4EXPRESS ATSAMD51G19A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ATSAMD51G19A ItsyBitsy M4 Express SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
ATSAMD51G19A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
ItsyBitsy
Suggested Programming Environment
Arduino, CircuitPython
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$27.82000$27.82
Manufacturers Standard Package
Unit Price without GST:$27.82000
Unit Price with GST:$31.99300