
3904 | |
|---|---|
DigiKey Part Number | 1528-3904-ND |
Manufacturer | |
Manufacturer Product Number | 3904 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 11.80" L x 7.10" W (299.7mm x 180.3mm) | |
Board Thickness | 0.015" (0.40mm) 1/64" | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.26000 | $23.26 |
| Unit Price without GST: | $23.26000 |
|---|---|
| Unit Price with GST: | $26.74900 |










