
RA-01S | |
|---|---|
DigiKey Part Number | 4570-RA-01STR-ND - Tape & Reel (TR) 4570-RA-01SCT-ND - Cut Tape (CT) 4570-RA-01SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA-01S |
Description | RF TXRX MOD ISM<1GHZIPEX SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 410MHz ~ 525MHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 410MHz ~ 525MHz | |
Data Rate | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -140dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 4.5mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $13.61700 | $136.17 |
| 25 | $12.89400 | $322.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $12.38360 | $619.18 |
| 100 | $11.90160 | $1,190.16 |
| 150 | $11.63253 | $1,744.88 |
| 250 | $11.30684 | $2,826.71 |
| 350 | $11.09994 | $3,884.98 |
| 500 | $10.88706 | $5,443.53 |
| 1,250 | $10.36946 | $12,961.83 |
| Unit Price without GST: | $15.70000 |
|---|---|
| Unit Price with GST: | $18.05500 |







