
A1369EUA-24-T | |
|---|---|
DigiKey Part Number | 620-1729-ND |
Manufacturer | |
Manufacturer Product Number | A1369EUA-24-T |
Description | SEN HALL EFFECT ANLG VOLT 3-SIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 7kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 3-SIP | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 5 | $3.15600 | $15.78 |
| 10 | $3.00700 | $30.07 |
| 25 | $2.82960 | $70.74 |
| Unit Price without GST: | $3.55000 |
|---|---|
| Unit Price with GST: | $4.08250 |

