
ACS725LLCTR-05AB-T | |
|---|---|
DigiKey Part Number | 620-ACS725LLCTR-05AB-TTR-ND - Tape & Reel (TR) 620-ACS725LLCTR-05AB-TCT-ND - Cut Tape (CT) 620-ACS725LLCTR-05AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725LLCTR-05AB-T |
Description | CURRENT SENSOR HE/DIFF 0A-5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 0A ~ 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 264mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±0.9% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 5 | $5.49600 | $27.48 |
| 10 | $5.25300 | $52.53 |
| 25 | $4.96160 | $124.04 |
| 50 | $4.76280 | $238.14 |
| 100 | $4.58070 | $458.07 |
| 500 | $4.21436 | $2,107.18 |
| 1,000 | $4.09671 | $4,096.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.80673 | $11,420.19 |
| Unit Price without GST: | $6.16000 |
|---|---|
| Unit Price with GST: | $7.08400 |










