
F221V1/8 BK002 | |
|---|---|
DigiKey Part Number | F221V1/8BK002-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/8 BK002 |
Description | HEATSHRINK 1/8" X 500' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $606.78000 | $606.78 |
| 2 | $558.06000 | $1,116.12 |
| 3 | $531.40667 | $1,594.22 |
| 5 | $499.63200 | $2,498.16 |
| 7 | $479.75000 | $3,358.25 |
| 10 | $459.53900 | $4,595.39 |
| 25 | $423.57880 | $10,589.47 |
| Unit Price without GST: | $606.78000 |
|---|---|
| Unit Price with GST: | $697.79700 |





