
F221V3/16 BL103 | |
|---|---|
DigiKey Part Number | F221V3/16BL103-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/16 BL103 |
Description | HEATSHRINK 3/16" X 4' BLUE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 2 | $8.85000 | $17.70 |
| 3 | $8.42333 | $25.27 |
| 5 | $7.91600 | $39.58 |
| 7 | $7.60000 | $53.20 |
| 10 | $7.28100 | $72.81 |
| 25 | $6.51760 | $162.94 |
| 50 | $5.99420 | $299.71 |
| 100 | $5.51320 | $551.32 |
| Unit Price without GST: | $9.62000 |
|---|---|
| Unit Price with GST: | $11.06300 |







