
11826-CDA | |
|---|---|
DigiKey Part Number | 2188-11826-CDATR-ND - Tape & Reel (TR) 2188-11826-CDACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11826-CDA |
Description | LYNX, 6MM, 4X40 PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11826-CDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.59000 | $27.59 |
| 10 | $23.45100 | $234.51 |
| 25 | $21.98120 | $549.53 |
| 50 | $20.93200 | $1,046.60 |
| 100 | $20.55470 | $2,055.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $17.07333 | $15,366.00 |
| Unit Price without GST: | $27.59000 |
|---|---|
| Unit Price with GST: | $31.72850 |

