



M12A-04PMMP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-04PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04PMMP-SF8001 |
Description | CONN PLUG MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | M12A-04PMMP-SF8001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Copper Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.48400 | $74.84 |
| 25 | $7.01480 | $175.37 |
| 50 | $6.67960 | $333.98 |
| 100 | $6.36050 | $636.05 |
| 250 | $5.96228 | $1,490.57 |
| 500 | $5.67780 | $2,838.90 |
| 1,000 | $5.40700 | $5,407.00 |
| 2,500 | $5.06882 | $12,672.05 |
| Unit Price without GST: | $8.80000 |
|---|---|
| Unit Price with GST: | $10.12000 |













