



TJ-105 | |
|---|---|
DigiKey Part Number | 1967-1070-ND |
Manufacturer | |
Manufacturer Product Number | TJ-105 |
Description | TELEPHONE JACK INLINE 5 CONDUCTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.285" (7.24mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.901" (22.89mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Red | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Plastic | |
Contact Material | Beryllium Copper | |
Cable Opening | 0.272" (6.91mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.61000 | $65.61 |
| 10 | $55.76000 | $557.60 |
| 25 | $52.26920 | $1,306.73 |
| 50 | $49.77560 | $2,488.78 |
| 100 | $47.40210 | $4,740.21 |
| 250 | $44.43796 | $11,109.49 |
| Unit Price without GST: | $65.61000 |
|---|---|
| Unit Price with GST: | $75.45150 |







