TJS-104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TJS-104
TJS-104
TJS-104

TJS-104

DigiKey Part Number
1967-1076-ND
Manufacturer
Manufacturer Product Number
TJS-104
Description
TELEPHONE JACK SWITCH 4 CONDUCTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
-
Actual Diameter
0.281" (7.14mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
13 pcs - 1 Connector, 1 Clip, 1 Crimp Sleeve, 4 Screws, 2 pc Shell, 4 Washers
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$140.06000$140.06
10$119.04200$1,190.42
25$111.59560$2,789.89
50$106.27380$5,313.69
100$101.20850$10,120.85
Manufacturers Standard Package
Unit Price without GST:$140.06000
Unit Price with GST:$161.06900