
115101-19-24.00 | |
|---|---|
DigiKey Part Number | ACX1793-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-24.00 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.39000 | $24.39 |
| 10 | $20.96500 | $209.65 |
| 25 | $20.39720 | $509.93 |
| 50 | $20.08180 | $1,004.09 |
| 100 | $18.17900 | $1,817.90 |
| 250 | $17.76780 | $4,441.95 |
| 500 | $16.73920 | $8,369.60 |
| Unit Price without GST: | $24.39000 |
|---|---|
| Unit Price with GST: | $28.04850 |














