202117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
202117
202117
202117

202117

DigiKey Part Number
ACX1117-ND
Manufacturer
Manufacturer Product Number
202117
Description
CONN TERMINATOR PLUG TNC 50OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin TNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
TNC
Connector Type
Plug, Male Pin
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$10.16000$10.16
10$10.03500$100.35
25$9.62000$240.50
50$9.42800$471.40
100$8.93540$893.54
250$8.30092$2,075.23
500$8.04482$4,022.41
1,000$7.92450$7,924.50
2,500$7.28080$18,202.00
Manufacturers Standard Package
Unit Price without GST:$10.16000
Unit Price with GST:$11.68400